8-bit Microcontrollers:
45 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.460 10+ $1.410 25+ $1.340 50+ $1.300 120+ $1.260 More Pricing... | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | Serial | Serial | 64Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.090 10+ $1.030 25+ $0.973 50+ $0.946 100+ $0.918 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART | EUSART | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.460 10+ $1.410 25+ $1.340 50+ $1.300 120+ $1.260 More Pricing... | Min: 1 / Mult: 1 | - | PIC12 Family PIC12LF15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF15xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $0.987 10+ $0.953 25+ $0.918 50+ $0.862 100+ $0.807 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12LF157x Series Microcontrollers | 32MHz | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | RS232, USB | RS232, USB | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.090 10+ $1.030 25+ $0.973 50+ $0.946 100+ $0.918 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | MSOP | MSOP | 6I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.210 10+ $1.160 25+ $1.100 50+ $1.040 120+ $0.973 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.090 10+ $1.030 25+ $0.973 50+ $0.946 100+ $0.918 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12LF157x Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | RS232, USB | RS232, USB | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.210 10+ $1.170 25+ $1.130 50+ $1.070 100+ $1.000 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | MSOP | MSOP | 6I/O's | Serial | Serial | 64Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.340 10+ $1.280 25+ $1.230 50+ $1.180 100+ $1.130 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | Serial | Serial | 64Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $0.932 10+ $0.926 25+ $0.918 50+ $0.862 100+ $0.807 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 1.75KB | 8Pins | MSOP | MSOP | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.570 10+ $1.520 25+ $1.460 50+ $1.420 120+ $1.370 More Pricing... | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | Serial | Serial | 64Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 125°C | Through Hole | - | - | |||||
Each | 1+ $1.210 10+ $1.170 25+ $1.130 50+ $1.070 100+ $1.000 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | Serial | Serial | 64Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.300 10+ $1.240 25+ $1.190 50+ $1.150 120+ $1.120 More Pricing... | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $1.190 10+ $1.140 25+ $1.090 50+ $1.030 100+ $0.973 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 125°C | Surface Mount | - | - | |||||
Each | 1+ $0.973 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12LF157x Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF15xx | 125°C | Surface Mount | - | - | |||||
Each | 1+ $1.300 10+ $1.240 25+ $1.190 50+ $1.150 120+ $1.120 More Pricing... | Min: 1 / Mult: 1 | - | PIC12 Family PIC12LF157x Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF15xx | 85°C | Through Hole | - | - | |||||
1+ $1.080 25+ $0.992 50+ $0.927 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | PIC12 Family PIC12LF15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | - | AEC-Q100 | ||||||
Each | 1+ $0.343 10+ $0.343 25+ $0.343 50+ $0.343 100+ $0.343 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12LF157x Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | MSOP | MSOP | 6I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $0.680 10+ $0.680 25+ $0.680 50+ $0.680 100+ $0.680 | Min: 1 / Mult: 1 | PIC12F157x | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $0.409 10+ $0.409 25+ $0.409 50+ $0.409 100+ $0.409 | Min: 1 / Mult: 1 | PIC12F157x | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | - | - | |||||
Each | 100+ $1.130 | Min: 900 / Mult: 100 | PIC12F | PIC12 Family PIC12F15xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | MSOP | MSOP | 6I/O's | Serial | Serial | 64Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 100+ $1.000 | Min: 900 / Mult: 100 | PIC12LF | PIC12 Family PIC12LF15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.130 | Min: 900 / Mult: 100 | PIC12LF | PIC12 Family PIC12LF15xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | USB | USB | 64Byte | 4Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF15xx | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.150 | Min: 3300 / Mult: 3300 | - | PIC12 Family PIC12LF15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | NSOIC | NSOIC | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | - | - | |||||
Each | 100+ $1.130 | Min: 900 / Mult: 150 | PIC12F | PIC12 Family PIC12F15xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DFN | DFN | 6I/O's | Serial | Serial | 64Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 |