8-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 100+ $3.020 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | QFN-EP | QFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 85°C | Surface Mount | |||||
Each | 100+ $3.080 | Min: 366 / Mult: 61 | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 28Pins | QFN-EP | QFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.700 | Min: 2100 / Mult: 2100 | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.840 | Min: 2100 / Mult: 2100 | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 85°C | Surface Mount | |||||
Each | 100+ $2.960 | Min: 324 / Mult: 27 | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 28Pins | WSOIC | WSOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 125°C | Surface Mount | |||||
Each | 100+ $3.580 | Min: 270 / Mult: 15 | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 125°C | Through Hole | |||||
Each | 100+ $3.370 | Min: 285 / Mult: 15 | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 125°C | Through Hole | |||||
Each | 1+ $1.770 10+ $1.710 25+ $1.640 50+ $1.560 182+ $1.480 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF170x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 16Pins | QFN | QFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 85°C | Surface Mount |