8-bit Microcontrollers:
296 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.520 10+ $13.560 25+ $11.780 50+ $11.680 100+ $11.180 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.720 10+ $3.560 44+ $3.400 66+ $3.230 110+ $3.050 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F145x Series Microcontrollers | - | PIC16 | 48MHz | 14KB | 20Pins | DIP | DIP | 17I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 9Channels | 10Bit | 2.5V | 5.5V | PIC16 | -40°C | PIC16F14xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $12.350 10+ $10.230 25+ $9.730 50+ $9.220 182+ $8.710 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F33x Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 20Pins | MLP | MLP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F33x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $18.570 10+ $15.750 25+ $15.270 50+ $14.470 100+ $13.950 | Min: 1 / Mult: 1 | - | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.660 10+ $3.630 44+ $3.480 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 20Pins | DIP | DIP | 17I/O's | I2C, SPI | - | 256Byte | 12Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | - | AEC-Q100 | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $17.680 10+ $16.750 25+ $15.920 50+ $15.140 100+ $14.420 | Min: 1 / Mult: 1 | - | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $2.240 10+ $2.160 25+ $2.060 76+ $1.960 114+ $1.870 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F184xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | SOIC | SOIC | 17I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F184xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.960 10+ $1.880 44+ $1.800 66+ $1.710 110+ $1.630 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | DIP | DIP | 17I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Through Hole | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.080 10+ $10.150 25+ $9.720 50+ $9.500 100+ $8.860 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F33x Series Microcontrollers | 25MHz | 8051 | 25MHz | 16KB | 20Pins | QFN-EP | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F33x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $0.751 10+ $0.716 25+ $0.682 50+ $0.654 100+ $0.626 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | VQFN-EP | VQFN-EP | 17I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.540 10+ $4.440 25+ $4.150 50+ $3.970 150+ $3.730 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08SH Series Microcontrollers | 40MHz | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | TSSOP | 17I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08SH | 85°C | Surface Mount | - | - | |||||
1+ $2.520 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | PIC16 Family PIC16F6xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | SSOP | 17I/O's | I2C, SPI | I2C, SPI | 128KB | 12Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | - | - | ||||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.120 10+ $1.780 25+ $1.660 50+ $1.560 100+ $1.480 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 24Pins | QFN-EP | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $2.920 10+ $2.800 25+ $2.670 50+ $2.550 134+ $2.420 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F145x Series Microcontrollers | - | PIC16 | 48MHz | 14KB | 20Pins | SSOP | SSOP | 17I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 9Channels | 10Bit | 2.5V | 5.5V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.970 10+ $4.520 25+ $4.300 50+ $4.060 150+ $3.840 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08SH Series Microcontrollers | 20MHz | HCS08 | 40MHz | 4KB | 20Pins | TSSOP | TSSOP | 17I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08SH | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.200 10+ $3.080 25+ $2.940 76+ $2.840 114+ $2.760 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F145x Series Microcontrollers | - | PIC16 | 48MHz | 14KB | 20Pins | SOIC | SOIC | 17I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | 9Channels | 10Bit | 2.5V | 5.5V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | - | - | |||||
1+ $3.210 10+ $3.080 25+ $2.940 50+ $2.810 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 20Pins | SSOP | SSOP | 17I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F1xK22 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $3.020 10+ $2.900 44+ $2.760 66+ $2.670 110+ $2.600 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F184xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | DIP | DIP | 17I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F184xx | 85°C | Through Hole | - | - | |||||
1+ $3.720 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 20Pins | SOIC | SOIC | 17I/O's | EUSART, I2C, SPI, SSP | EUSART, I2C, SPI | 128KB | 12Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | - | AEC-Q100 | ||||||
SILICON LABS | Each | 1+ $2.880 | Min: 1 / Mult: 1 | - | EFM8 Family EFM8SB Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 24Pins | QFN | QFN | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | EFM8 | -40°C | EFM8SB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||
Each | 1+ $3.160 | Min: 1 / Mult: 1 | PIC16F | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 20Pins | SSOP | SSOP | 17I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | - | AEC-Q100 | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.470 10+ $3.730 25+ $3.450 50+ $3.280 100+ $3.100 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F39x Series Microcontrollers | - | 8051 | 50MHz | 8KB | 20Pins | - | QFN-EP | 17I/O's | I2C, SPI, UART | - | 1KB | 16Channels | 10Bit | 1.8V | 3.6V | C8051 | -40°C | C8051F39x | 105°C | Surface Mount | - | - | ||||
61AK9881 RoHS | Each | 1+ $1.190 10+ $1.140 25+ $1.090 50+ $1.040 182+ $0.987 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F171xx Series Microcontrollers | - | PIC16 | 32MHz | 7KB | 20Pins | - | VQFN | 17I/O's | EUSART, I2C, LIN, SPI | - | 512Byte | 41Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F171xx | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $18.230 10+ $15.100 25+ $14.100 50+ $13.500 100+ $12.890 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F35x Series Microcontrollers | - | 8051 | 50MHz | 8KB | 28Pins | - | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART | - | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $3.100 10+ $2.980 44+ $2.840 66+ $2.760 110+ $2.660 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F180xx Series Microcontrollers | - | PIC16 | 32MHz | 14KB | 20Pins | - | DIP | 17I/O's | EUSART, I2C, LIN, SPI | - | 1KB | 21Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F180xx | 85°C | Through Hole | - | - |