8-bit Microcontrollers:
857 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.020 10+ $17.430 25+ $16.310 50+ $15.630 100+ $14.930 More Pricing... | Min: 1 / Mult: 1 | (8051) 8052 | C8051 Family C8051F32x Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1.25KB | 17Channels | 10Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F32x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.190 10+ $4.020 30+ $3.840 60+ $3.660 105+ $3.480 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F178x Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | 28KB | 28Pins | SDIP | SDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $5.040 10+ $4.900 30+ $4.760 60+ $4.620 105+ $4.400 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK50 Series Microcontrollers | - | PIC18 | - | 48MHz | 32KB | 28Pins | SDIP | SDIP | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Through Hole | - | - | |||||
Each | 1+ $3.310 10+ $3.210 30+ $3.120 60+ $3.020 105+ $2.880 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Through Hole | - | - | |||||
Each | 1+ $1.680 10+ $1.680 25+ $1.680 50+ $1.680 182+ $1.630 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 64KB | 28Pins | VQFN-EP | VQFN-EP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.150 10+ $3.060 25+ $2.960 54+ $2.880 108+ $2.740 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F7XX Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | 14KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | - | 368Byte | 11Channels | 8Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $8.750 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.590 10+ $2.520 25+ $2.440 54+ $2.370 108+ $2.260 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 64KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.230 10+ $3.090 30+ $2.950 60+ $2.830 105+ $2.690 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | 56KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $1.820 10+ $1.770 25+ $1.700 54+ $1.620 108+ $1.530 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | 32MHz | 7KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.310 10+ $4.130 30+ $3.950 60+ $3.770 105+ $3.580 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 16KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 17Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $9.430 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | 48KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.970 10+ $9.930 30+ $9.890 60+ $9.850 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | 32KB | 28Pins | DIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $4.040 10+ $3.870 25+ $3.700 94+ $3.530 141+ $3.370 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $4.720 10+ $4.540 25+ $4.340 94+ $4.150 141+ $3.950 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 64KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $4.100 10+ $3.920 25+ $3.740 54+ $3.580 108+ $3.410 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $4.170 10+ $4.060 25+ $3.950 54+ $3.840 108+ $3.660 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F2xK50 Series Microcontrollers | - | PIC18 | - | 48MHz | 16KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $11.760 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | 32KB | 28Pins | NDIP | NDIP | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $5.410 10+ $5.170 30+ $4.940 60+ $4.720 105+ $4.480 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 64KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.740 10+ $2.630 30+ $2.520 60+ $2.410 105+ $2.280 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | 14KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $4.240 10+ $3.880 30+ $3.700 60+ $3.520 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 128KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | - | - | |||||
1+ $8.400 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | 32KB | 28Pins | SOIC | WSOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F2x20 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $3.520 10+ $3.380 25+ $3.230 94+ $3.080 141+ $2.920 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 64KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.000 10+ $7.470 25+ $6.940 50+ $6.610 100+ $6.270 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | - | 48MHz | 64KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.620 10+ $4.480 30+ $4.350 60+ $4.220 105+ $4.040 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | 64KB | 28Pins | DIP | DIP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 85°C | Through Hole | - | - | |||||