8-bit Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.520 10+ $3.380 25+ $3.230 50+ $3.080 100+ $2.920 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 64Pins | TQFP | TQFP | 60I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 45Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F6xK40 | 85°C | Surface Mount | |||||
Each | 1+ $4.450 10+ $4.270 25+ $4.090 50+ $3.900 100+ $3.700 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 60I/O's | I2C, SPI, UART | I2C, SPI, UART | 3.56KB | 47Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK40 | 125°C | Surface Mount | |||||
Each | 1+ $4.080 10+ $3.910 25+ $3.740 50+ $3.560 100+ $3.380 | Min: 1 / Mult: 1 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 60I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.56KB | 47Channels | 10Bit | 3V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | |||||
Each | 1+ $3.740 10+ $3.590 25+ $3.440 50+ $3.270 100+ $3.100 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 64Pins | TQFP | TQFP | 60I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3562Byte | 45Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F6xK40 | 85°C | Surface Mount | |||||
Each | 1+ $4.080 10+ $3.910 25+ $3.740 50+ $3.560 100+ $3.380 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 60I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.56KB | 47Channels | 10Bit | 3V | 5.5V | PIC18 | -40°C | PIC18FxxK40 | 85°C | Surface Mount | |||||
Each | 1+ $4.190 10+ $4.020 25+ $3.840 80+ $3.730 120+ $3.600 More Pricing... | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | QFN | QFN | 60I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.56KB | 47Channels | 10Bit | 3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount |