8-bit Microcontrollers:
243 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.890 10+ $0.814 25+ $0.737 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F152xx Series Microcontrollers | - | PIC16 | 32MHz | 14KB | 16Pins | - | QFN-EP | 12I/O's | EUSART, I2C, SPI | - | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.620 10+ $1.550 25+ $1.460 50+ $1.410 182+ $1.340 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | 32MHz | 14KB | 16Pins | UQFN | UQFN | 12I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 10+ $0.980 25+ $0.918 50+ $0.879 100+ $0.847 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 16Pins | SOIC | SOIC | 13I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 12Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $1.950 10+ $1.530 192+ $1.440 576+ $1.370 1056+ $1.320 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | UART | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | - | - | |||||
Each | 1+ $2.170 10+ $2.120 25+ $2.050 50+ $1.960 182+ $1.880 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 16Pins | QFN | QFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.280 10+ $1.230 25+ $1.190 50+ $1.140 182+ $1.090 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF153xx Series Microcontroller | 32MHz | PIC16 | 32MHz | 3.5KB | 16Pins | UQFN | UQFN | 12I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.410 10+ $1.020 100+ $0.804 980+ $0.722 1470+ $0.697 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G10 Group Microcontrollers | 20MHz | RL78 | 20MHz | 4KB | 16Pins | SSOP | SSOP | 14I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 7Channels | 10Bit | 2V | 5.5V | RL78 | -40°C | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.710 10+ $2.590 25+ $2.460 50+ $2.350 182+ $2.240 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 16Pins | QFN | QFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 125°C | Surface Mount | - | - | |||||
Each | 1+ $2.460 10+ $2.370 25+ $2.260 50+ $2.160 182+ $2.060 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 16Pins | QFN | QFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.010 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 16Pins | QFN | QFN | 12I/O's | USART | USART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
MICROCHIP | Each | 1+ $1.940 10+ $1.870 25+ $1.780 50+ $1.700 182+ $1.620 | Min: 1 / Mult: 1 | - | PIC16 family PIC16F184xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 16Pins | UQFN | UQFN-EP | 11I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F184xx | 85°C | Surface Mount | - | - | ||||
Each | 1+ $2.350 10+ $1.730 192+ $1.330 576+ $1.300 1056+ $1.200 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08QL Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | SCI | SCI | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QL | 85°C | Surface Mount | - | - | |||||
1+ $1.640 10+ $1.560 25+ $1.480 50+ $1.480 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | PIC16 Family PIC16LF150x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 16Pins | QFN | QFN | 11I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF15xx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.230 10+ $1.220 25+ $1.190 50+ $1.140 182+ $1.090 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | 32MHz | 3.5KB | 16Pins | UQFN | UQFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.960 | Min: 1 / Mult: 1 | - | S08 Family S08PB Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI | I2C, SCI | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PB | 105°C | Surface Mount | - | - | |||||
Each | 1+ $1.880 10+ $1.810 25+ $1.730 50+ $1.640 182+ $1.560 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 16Pins | UQFN | UQFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F183xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.460 10+ $1.410 25+ $1.350 50+ $1.290 182+ $1.230 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 16Pins | UQFN | UQFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F183xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.160 | Min: 1 / Mult: 1 | - | S08 Family S08PB Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI | I2C, SCI | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PB | 125°C | Surface Mount | - | - | |||||
MICROCHIP | Each | 1+ $1.920 10+ $1.840 25+ $1.760 50+ $1.670 182+ $1.570 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F170x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 16Pins | QFN | QFN | 12I/O's | I2C, LIN, RS232, RS485, SPI | I2C, LIN, RS232, RS485, SPI | 1KB | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||
79AK4779 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.220 10+ $6.720 25+ $6.360 50+ $6.130 100+ $5.930 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08SH Series Microcontrollers | - | HCS08 | 40MHz | 4KB | 16Pins | - | TSSOP | 13I/O's | I2C, SCI, SPI | - | 256Byte | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08SH | 125°C | Surface Mount | AEC-Q100 | - | ||||
85AK5991 RoHS | SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.769 | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB50 Series Microcontrollers | - | 8051 | 50MHz | 16KB | 16Pins | - | QFN-EP | 12I/O's | I2C, SPI, UART | - | 512Byte | 8Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB50 | 85°C | Surface Mount | - | - | |||
Each | 1+ $1.280 10+ $1.230 25+ $1.170 50+ $1.120 182+ $1.060 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F181xx Series Microcontrollers | - | PIC16 | 32MHz | 28KB | 16Pins | - | VQFN | 11I/O's | EUSART, I2C, LIN, SPI | - | 2KB | 29Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F181xx | 85°C | Surface Mount | - | - | |||||
61AK4478 RoHS | Each | 1+ $1.060 10+ $1.020 25+ $0.973 50+ $0.925 182+ $0.876 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F181xx Series Microcontrollers | - | PIC16 | 32MHz | 7KB | 16Pins | - | VQFN | 11I/O's | EUSART, I2C, LIN, SPI | - | 512Byte | 29Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F181xx | 85°C | Surface Mount | - | - | ||||
Each | 1+ $1.210 10+ $1.160 25+ $1.120 50+ $1.060 182+ $1.000 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F181xx Series Microcontrollers | - | PIC16 | 32MHz | 14KB | 16Pins | - | VQFN | 11I/O's | EUSART, I2C, LIN, SPI | - | 1KB | 29Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F181xx | 85°C | Surface Mount | - | - | |||||
85AK5992 RoHS | SILICON LABS | Each | 1+ $0.861 10+ $0.795 100+ $0.715 500+ $0.670 1932+ $0.644 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB50 Series Microcontrollers | - | 8051 | 50MHz | 16KB | 16Pins | - | SOIC | 12I/O's | I2C, SPI, UART | - | 512Byte | 8Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB50 | 85°C | Surface Mount | - | - |