8051 Family AT89C513X Series Microcontrollers 8-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.180 10+ $9.820 25+ $9.430 50+ $9.320 100+ $9.220 | - | 8051 Family AT89C513X Series Microcontrollers | - | 8051 | 48MHz | 32KB | 64Pins | VQFP | VQFP | 34I/O's | SPI, TWI, UART, USB | SPI, TWI, UART, USB | 1KB | 2.7V | 5.5V | 8051 | -40°C | AT89C513X | 85°C | Surface Mount | ||||||
Each | 1+ $11.120 10+ $11.080 25+ $10.140 50+ $9.680 100+ $9.220 | - | 8051 Family AT89C513X Series Microcontrollers | - | 8051 | 48MHz | 32KB | 64Pins | VQFP | VQFP | 34I/O's | SPI, TWI, UART, USB | SPI, TWI, UART, USB | 256Byte | 3V | 3.6V | 8051 | -40°C | AT89C513X | 85°C | Surface Mount | ||||||
Each | 100+ $9.910 | - | 8051 Family AT89C513X Series Microcontrollers | 48MHz | 8051 | 48MHz | 16KB | 32Pins | VQFN | VQFN | 34I/O's | SPI, UART | SPI, UART | 1KB | 2.7V | 5.5V | 8051 | -40°C | AT89C513X | 85°C | Surface Mount | ||||||
Each | 100+ $9.000 | AT89C51 | 8051 Family AT89C513X Series Microcontrollers | 48MHz | 8051 | 48MHz | 32KB | 32Pins | QFN | QFN | 34I/O's | SPI, TWI, UART, USB | SPI, TWI, UART, USB | 1KB | 2.7V | 5.5V | 8051 | -40°C | AT89C513X | 85°C | Surface Mount | ||||||
Each | 100+ $10.920 | - | 8051 Family AT89C513X Series Microcontrollers | 48MHz | 8051 | 48MHz | 16KB | 64Pins | LQFP | LQFP | 34I/O's | SPI, TWI, UART, USB | SPI, TWI, UART, USB | 1KB | 2.7V | 5.5V | 8051 | -40°C | AT89C513X | 85°C | Surface Mount | ||||||