8051 Family AT89S8253 Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundFind a huge range of 8051 Family AT89S8253 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16LF153xx Series Microcontroller, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16F87x Series Microcontrollers & PIC16 Family PIC16LF184xx Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74K4052 RoHS | Each | 1+ $3.870 10+ $3.730 25+ $3.560 50+ $3.400 100+ $3.210 | Total:$3.87 Min: 1 / Mult: 1 | 8051 Family AT89S8253 Series Microcontrollers | - | 8051 | 24MHz | 12KB | 44Pins | - | TQFP | 32I/O's | SPI, UART | - | 256Byte | 2.7V | 5.5V | 8051 | -40°C | AT89S8253 | 85°C | Surface Mount | - | ||||
96K6582 RoHS | Each | 1+ $6.370 10+ $6.120 30+ $5.860 50+ $5.740 100+ $5.650 | Total:$6.37 Min: 1 / Mult: 1 | 8051 Family AT89S8253 Series Microcontrollers | 24MHz | 8051 | 24MHz | 12KB | 40Pins | DIP | DIP | 32I/O's | SPI, UART | SPI, UART | 256Byte | 2.7V | 5.5V | 8051 | -40°C | AT89S8253 | 85°C | Through Hole | Each | ||||
96K6581 RoHS | Each | 1+ $6.750 10+ $6.560 25+ $6.360 54+ $6.180 108+ $6.150 More Pricing... | Total:$6.75 Min: 1 / Mult: 1 | 8051 Family AT89S8253 Series Microcontrollers | 24MHz | 8051 | 24MHz | 12KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 256Byte | 2.7V | 5.5V | 8051 | -40°C | AT89S8253 | 85°C | Surface Mount | Each | ||||