C8051 Family C8051F39x Series Microcontrollers 8-bit Microcontrollers:
5 Products FoundFind a huge range of C8051 Family C8051F39x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16LF153xx Series Microcontroller, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16F87x Series Microcontrollers & PIC16 Family PIC16F6XX Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.600 10+ $3.840 25+ $3.550 50+ $3.380 100+ $3.200 More Pricing... | Total:$4.60 Min: 1 / Mult: 1 | C8051 Family C8051F39x Series Microcontrollers | - | 8051 | 50MHz | 8KB | 20Pins | - | QFN-EP | 17I/O's | I2C, SPI, UART | - | 1KB | 16Channels | 10Bit | 1.8V | 3.6V | C8051 | -40°C | C8051F39x | 105°C | Surface Mount | ||||
SILICON LABS | Each | 1+ $3.450 | Total:$3.45 Min: 1 / Mult: 1 | C8051 Family C8051F39x Series Microcontrollers | - | 8051 | 50MHz | 8KB | 24Pins | - | QFN-EP | 21I/O's | I2C, SPI, UART | - | 1KB | 16Channels | 10Bit | 1.8V | 3.6V | C8051 | -40°C | C8051F39x | 105°C | Surface Mount | ||||
79AK1845 RoHS | SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.060 | Total:$6.06 Min: 1 / Mult: 1 | C8051 Family C8051F39x Series Microcontrollers | - | 8051 | 50MHz | 16KB | 24Pins | - | QFN-EP | 21I/O's | I2C, SPI, UART | - | 1KB | 16Channels | 10Bit | 1.8V | 3.6V | C8051 | -40°C | C8051F39x | 105°C | Surface Mount | |||
Each | 1+ $3.330 | Total:$3.33 Min: 1 / Mult: 1 | C8051 Family C8051F39x Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 20Pins | QFN | QFN | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 1KB | 16Channels | 10Bit | 1.8V | 3.6V | C8051 | -40°C | C8051F39x | 105°C | Surface Mount | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.150 10+ $4.290 25+ $3.970 50+ $3.770 100+ $3.560 More Pricing... | Total:$5.15 Min: 1 / Mult: 1 | C8051 Family C8051F39x Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN-EP | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 1KB | 16Channels | 10Bit | 1.8V | 3.6V | C8051 | -40°C | C8051F39x | 105°C | Surface Mount | ||||