DS8 Family DS89C4xx Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $67.600 5+ $62.220 10+ $56.840 30+ $55.010 50+ $53.160 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 64KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1KB | 4.5V | 5.5V | DS8 | -40°C | DS89C4xx | 85°C | Through Hole | ||||||
Each | 1+ $53.420 5+ $50.140 10+ $46.860 25+ $43.650 50+ $42.330 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 64KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 1KB | 4.5V | 5.5V | DS8 | -40°C | DS89C4xx | 85°C | Surface Mount | ||||||
Each | 1+ $42.020 5+ $38.550 10+ $35.090 25+ $32.990 50+ $31.950 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 25MHz | 8051 | 25MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 1KB | 4.5V | 5.5V | DS8 | -40°C | DS89C4xx | 85°C | Surface Mount | ||||||
Each | 1+ $46.100 5+ $42.320 10+ $38.520 25+ $37.260 56+ $36.010 More Pricing... | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 1KB | 4.5V | 5.5V | DS8 | -40°C | DS89C4xx | 85°C | Surface Mount | ||||||