PIC16 Family PIC16LF182x Series Microcontrollers 8-bit Microcontrollers:
82 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.960 10+ $2.850 25+ $2.740 50+ $2.600 100+ $2.460 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 18Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | ||||||
Each | 1+ $3.010 10+ $2.880 25+ $2.760 76+ $2.670 114+ $2.580 More Pricing... | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | ||||||
Each | 1+ $2.010 10+ $1.920 25+ $1.840 50+ $1.770 114+ $1.700 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | ||||||
Each | 1+ $2.350 10+ $2.270 25+ $2.190 50+ $2.080 114+ $1.980 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | ||||||
Each | 1+ $2.990 10+ $2.880 25+ $2.760 50+ $2.620 134+ $2.490 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.850 | - | PIC16 Family PIC16LF182x Series Microcontrollers | - | PIC16 | 32MHz | 7KB | 14Pins | - | NSOIC | 11I/O's | EUSART, I2C, SPI | - | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F182x | 85°C | Surface Mount | ||||||
Each | 1+ $4.840 10+ $4.300 25+ $3.970 76+ $3.660 114+ $3.260 More Pricing... | - | PIC16 Family PIC16LF182x Series Microcontrollers | - | PIC16 | 32MHz | 7KB | 20Pins | - | WSOIC | 17I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F182x | 125°C | Surface Mount | ||||||
Each | 134+ $2.200 | PIC16LF182x | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | SSOP | SSOP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.920 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | TSSOP | TSSOP | 11I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF18xx | 85°C | Surface Mount | ||||||
Each | 122+ $2.340 | PIC16LF182x | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 28Pins | QFN | QFN | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | ||||||
Each | 192+ $1.840 | PIC16LF182x | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | ||||||
Each | 182+ $2.440 | PIC16LF | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | QFN | QFN | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | ||||||
Each | 182+ $1.820 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 16Pins | QFN | QFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | ||||||
Each | 100+ $1.630 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | UQFN-EP | UQFN-EP | 11I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF18xx | 85°C | Surface Mount | ||||||
Each | 110+ $2.940 | PIC16LF | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | ||||||
Each | 100+ $2.170 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | DIP | 11I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF18xx | 125°C | Through Hole | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.510 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | QFN-EP | 17I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF182x | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+ $1.880 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | QFN-EP | QFN-EP | 11I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF18xx | 85°C | Surface Mount | ||||||
Each | 182+ $2.490 | PIC16LF182x | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | QFN | QFN | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | ||||||
Each | 120+ $1.990 | PIC16LF18xx | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | ||||||
Each | 182+ $2.120 | PIC16LF | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 16Pins | QFN | QFN | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF18xx | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.650 10+ $2.560 25+ $2.480 50+ $2.380 100+ $2.300 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 20Pins | SSOP | SSOP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF18xx | 85°C | Surface Mount | ||||||
Each | 100+ $2.020 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | TSSOP | TSSOP | 11I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF18xx | 125°C | Surface Mount | ||||||
Each | 100+ $2.010 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 14Pins | QFN-EP | QFN-EP | 11I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF18xx | 125°C | Surface Mount | ||||||
Each | 100+ $2.230 | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 14Pins | NSOIC | NSOIC | 11I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF182x | 125°C | Surface Mount | ||||||