PIC18 Family PIC18FxxQ40 Series Microcontrollers 8-bit Microcontrollers:
23 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.770 10+ $2.530 44+ $2.300 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Through Hole | ||||||
Each | 1+ $1.600 10+ $1.530 25+ $1.460 50+ $1.390 134+ $1.340 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | ||||||
36AJ3979 RoHS | Each | 1+ $1.990 10+ $1.920 25+ $1.840 76+ $1.780 114+ $1.730 More Pricing... | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | |||||
Each | 1+ $1.810 10+ $1.740 25+ $1.660 76+ $1.590 114+ $1.510 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 20Pins | - | WSOIC | 18I/O's | I2C, SPI, UART | - | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F1xQ40 | 85°C | Surface Mount | ||||||
57AK6735 RoHS | Each | 1+ $1.480 10+ $1.410 25+ $1.350 50+ $1.290 192+ $1.220 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 14Pins | - | TSSOP | 12I/O's | I2C, SPI, UART | - | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F0xQ40 | 85°C | Surface Mount | |||||
29AM7089 RoHS | Each | 1+ $2.700 10+ $2.210 25+ $2.030 50+ $1.870 114+ $1.660 More Pricing... | PIC18 Family PIC18FxxQ40 Series Microcontrollers | - | PIC18 | 64MHz | 16KB | 14Pins | - | NSOIC | 12I/O's | I2C, SPI, UART | - | 1KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | |||||
Each | 1+ $1.810 10+ $1.740 25+ $1.660 50+ $1.590 134+ $1.510 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | ||||||
Each | 1+ $1.640 10+ $1.590 25+ $1.520 50+ $1.450 114+ $1.380 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | NSOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | ||||||
Each | 1+ $2.980 10+ $2.870 44+ $2.760 66+ $2.620 110+ $2.480 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Through Hole | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.350 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | NSOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.480 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | ||||||
Each | 100+ $1.340 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | ||||||
Each | 100+ $2.600 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 125°C | Through Hole | ||||||
Each | 100+ $1.390 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | VQFN-EP | VQFN-EP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | ||||||
Each | 100+ $1.460 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | NSOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 125°C | Surface Mount | ||||||
Each | 100+ $1.630 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 125°C | Surface Mount | ||||||
Each | 100+ $1.740 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.420 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | VQFN-EP | VQFN-EP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | ||||||
Each | 100+ $1.460 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.350 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.630 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | ||||||
Each | 100+ $1.520 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | VQFN-EP | VQFN-EP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 125°C | Surface Mount | ||||||
57AK6736 RoHS | Each | 1+ $1.550 10+ $1.490 25+ $1.420 50+ $1.360 100+ $1.290 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 20Pins | - | VQFN-EP | 18I/O's | I2C, SPI, UART | - | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F1xQ40 | 85°C | Surface Mount | |||||