PIC18 Family PIC18LFxxK40 Series Microcontrollers 8-bit Microcontrollers:
84 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.560 10+ $4.420 30+ $4.300 50+ $4.170 100+ $3.800 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | ||||||
Each | 1+ $3.920 10+ $3.810 30+ $3.700 60+ $3.590 105+ $3.420 More Pricing... | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | ||||||
Each | 1+ $2.590 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | ||||||
Each | 1+ $3.020 10+ $2.900 25+ $2.770 50+ $2.650 122+ $2.510 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | QFN | QFN | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | ||||||
Each | 1+ $4.200 10+ $4.020 25+ $3.850 50+ $3.670 100+ $3.480 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 60I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.56KB | 47Channels | 10Bit | 3V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.060 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF27Kxx | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.060 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | QFN | QFN | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF27Kxx | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.600 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN | QFN | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF26Kxx | 85°C | Surface Mount | ||||||
Each | 1+ $2.980 10+ $2.870 25+ $2.740 50+ $2.600 100+ $2.480 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | ||||||
Each | 1+ $3.210 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.120 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 28Pins | UQFN | UQFN | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF24Kxx | 85°C | Surface Mount | ||||||
Each | 1+ $3.210 10+ $3.120 25+ $3.010 90+ $2.910 135+ $2.800 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 44Pins | QFN | QFN | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | ||||||
Each | 1+ $2.420 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 44Pins | QFN | QFN | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | ||||||
32AJ8601 RoHS | Each | 1+ $6.860 10+ $6.090 30+ $5.630 50+ $5.190 100+ $4.620 More Pricing... | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 40Pins | - | DIP | 35I/O's | EUSART, I2C, SPI | - | 2KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF45Kxx | 125°C | Through Hole | |||||
32AJ8584 RoHS | Each | 1+ $5.200 10+ $4.620 30+ $4.270 60+ $3.940 105+ $3.490 More Pricing... | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | SPDIP | 24I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 85°C | Through Hole | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.150 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF47Kxx | 85°C | Surface Mount | ||||||
32AJ8570 RoHS | Each | 1+ $3.730 10+ $3.310 25+ $3.060 94+ $2.830 141+ $2.510 More Pricing... | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 16KB | 28Pins | - | SSOP | 24I/O's | EUSART, I2C, SPI | - | 1KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF24Kxx | 125°C | Surface Mount | |||||
32AJ8590 RoHS | Each | 1+ $6.050 10+ $5.370 30+ $4.970 60+ $4.590 105+ $4.080 More Pricing... | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 64KB | 28Pins | - | SPDIP | 24I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF26Kxx | 125°C | Through Hole | |||||
25AJ2594 RoHS | Each | 1+ $5.130 10+ $4.560 25+ $4.220 50+ $3.880 146+ $3.440 More Pricing... | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 40Pins | UQFN | UQFN | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF46Kxx | 125°C | Surface Mount | |||||
32AJ8574 RoHS | Each | 1+ $4.940 10+ $4.380 30+ $4.050 60+ $3.740 105+ $3.330 More Pricing... | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 16KB | 28Pins | - | SPDIP | 24I/O's | EUSART, I2C, SPI | - | 1KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF24Kxx | 85°C | Through Hole | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.280 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN | QFN | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.990 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | UQFN | UQFN | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 85°C | Surface Mount | ||||||
32AJ8592 RoHS | Each | 1+ $4.220 10+ $3.740 25+ $3.450 50+ $3.190 122+ $2.830 More Pricing... | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 64KB | 28Pins | - | QFN | 24I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF26Kxx | 85°C | Surface Mount | |||||
25AJ2592 RoHS | Each | 1+ $4.830 10+ $4.290 25+ $3.970 50+ $3.660 146+ $3.260 More Pricing... | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 40Pins | UQFN | UQFN | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF45Kxx | 125°C | Surface Mount | |||||
32AJ8596 RoHS | Each | 1+ $5.240 10+ $4.660 25+ $4.300 50+ $3.970 122+ $3.520 More Pricing... | PIC18 Family PIC18LFxxK40 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 28Pins | - | QFN | 24I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF27Kxx | 125°C | Surface Mount | |||||