8-bit Microcontrollers:
16 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.240 | Min: 1 / Mult: 1 | (8051) 8052 | C8051 Family C8051F32x Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1.25KB | 17Channels | 10Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F32x | 85°C | Surface Mount | - | |||||
Each | 1+ $18.230 10+ $15.100 25+ $14.450 50+ $13.790 146+ $13.130 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F32x Series Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 16KB | 28Pins | QFN | QFN | 21I/O's | I2C, SPI, TWI, UART, USB | I2C, SPI, TWI, UART, USB | 1.25KB | 17Channels | 10Bit | USB Microcontroller | 1.8V | 5.25V | C8051 | -40°C | C8051F32x | 85°C | Surface Mount | - | |||||
Each | 1+ $9.370 10+ $7.770 25+ $7.230 50+ $6.900 100+ $6.560 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F31x Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 8KB | 32Pins | LQFP | LQFP | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.25KB | - | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F31x | 85°C | Surface Mount | - | |||||
Each | 1+ $7.020 10+ $6.730 30+ $6.440 50+ $6.300 100+ $6.160 | Min: 1 / Mult: 1 | - | 8051 Family AT80C51 Series Microcontrollers | 40MHz | 8051 | - | 40MHz | - | 40Pins | DIP | DIP | 32I/O's | UART | UART | 1.25KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT80C51 | 85°C | Through Hole | Each | |||||
Each | 1+ $10.430 10+ $10.000 30+ $9.570 50+ $9.120 100+ $8.660 | Min: 1 / Mult: 1 | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | 60MHz | 16KB | 40Pins | DIP | DIP | 32I/O's | SPI, UART | - | 1.25KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Through Hole | - | |||||
Each | 1+ $5.700 10+ $5.480 25+ $5.260 54+ $5.150 108+ $5.020 | Min: 1 / Mult: 1 | - | 8051 Family AT80C51 Series Microcontrollers | 40MHz | 8051 | - | 40MHz | - | 44Pins | LCC | LCC | 32I/O's | EUART | EUART | 1.25KB | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT80C51 | 85°C | Surface Mount | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $14.570 10+ $12.070 25+ $11.250 50+ $10.750 100+ $10.250 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F31x Series Microcontrollers | - | 8051 | - | 25MHz | 16KB | 28Pins | - | QFN-EP | 25I/O's | I2C, SPI, UART | - | 1.25KB | 25Channels | 10Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F31x | 85°C | Surface Mount | - | ||||
79AK1889 RoHS | SILICON LABS | Each | 1+ $3.410 10+ $3.060 100+ $2.460 500+ $2.020 1000+ $1.690 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8LB1 Series Microcontrollers | - | 8051 | - | 72MHz | 16KB | 24Pins | - | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | - | 1.25KB | 12Channels | 14Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | |||
79AK1890 RoHS | SILICON LABS | Each | 1+ $5.620 10+ $3.730 25+ $3.400 50+ $3.150 100+ $2.880 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8LB1 Series Microcontrollers | - | 8051 | - | 72MHz | 16KB | 32Pins | - | QFP | 28I/O's | I2C, SMBus, SPI, UART | - | 1.25KB | 20Channels | 14Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | |||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.818 10+ $0.757 25+ $0.719 50+ $0.718 100+ $0.716 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB51 Series Microcontrollers | - | 8051 | - | 50MHz | 16KB | 20Pins | - | QFN-EP | 16I/O's | I2C, SPI, UART | - | 1.25KB | 12Channels | 12Bit | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB51 | 125°C | Surface Mount | - | ||||
79AK1887 RoHS | SILICON LABS | Each | 1+ $5.340 10+ $3.620 100+ $2.910 500+ $2.390 1000+ $1.980 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8LB1 Series Microcontrollers | - | 8051 | - | 72MHz | 16KB | 32Pins | - | QFP | 28I/O's | I2C, SMBus, SPI, UART | - | 1.25KB | 20Channels | 14Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | |||
SILICON LABS | Each | 1+ $18.770 10+ $15.570 25+ $14.880 50+ $14.200 100+ $13.820 | Min: 1 / Mult: 1 | - | C8051 Family C8051F36x Series Microcontrollers | - | 8051 | - | 100MHz | 32KB | 32Pins | - | LQFP | 29I/O's | EMI, I2C, SMBus, SPI, UART | - | 1.25KB | 21Channels | 10Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F36x | 85°C | Surface Mount | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.210 10+ $1.390 25+ $1.320 50+ $1.310 100+ $1.290 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB52 Series Microcontrollers | - | 8051 | - | 50MHz | 16KB | 32Pins | - | QFN-EP | 29I/O's | I2C, SPI, UART | - | 1.25KB | 16Channels | 12Bit | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB52 | 125°C | Surface Mount | - | ||||
Each | 100+ $5.730 | Min: 416 / Mult: 416 | ATmega | AVR ATmega Family ATmega16 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 16KB | 44Pins | VQFN | VQFN | 26I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 1.25KB | 12Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega16 | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ $6.140 | Min: 4000 / Mult: 4000 | ATmega | AVR ATmega Family ATmega16 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 16KB | 44Pins | VFQFN | VFQFN | 26I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 1.25KB | 12Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega16X | 85°C | Surface Mount | - | |||||
26AJ7609 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $130.640 10+ $127.040 25+ $123.440 50+ $121.630 100+ $108.120 More Pricing... | Min: 1 / Mult: 1 | - | MSC12 Family MSC1211Y5 Series Microcontrollers | 40MHz | 8051 | - | 40MHz | 32KB | 64Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART | - | 1.25KB | 8Channels | 24Bit | - | 4.75V | 5.25V | MSC12 | -40°C | MSC1211Y5 | 125°C | Surface Mount | - |