8-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.190 10+ $3.050 25+ $2.910 50+ $2.780 100+ $2.650 | Min: 1 / Mult: 1 | 8051 Family AT89LS52 Series Microcontrollers | 16MHz | 8051 | 16MHz | 8KB | 44Pins | TQFP | TQFP | 32I/O's | SPI, UART | SPI, UART | 250Byte | 2.7V | 4V | 8051 | -40°C | AT89LS52 | 85°C | Surface Mount | |||||
Each | 100+ $4.510 | Min: 189 / Mult: 27 | 8051 Family AT89LS52 Series Microcontrollers | 16MHz | 8051 | 16MHz | 8KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 250Byte | 2.7V | 4V | 8051 | -55°C | AT89LS52 | 125°C | Surface Mount |