8-bit Microcontrollers:
7,411 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.090 10+ $2.010 25+ $1.920 50+ $1.820 100+ $1.730 | Min: 1 / Mult: 1 | - | ATtiny | AVR ATtiny Family ATtiny25 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 2KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 128Byte | 4Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny25 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $4.130 10+ $4.090 30+ $4.060 60+ $4.020 105+ $4.020 More Pricing... | Min: 1 / Mult: 1 | - | PIC16F | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.310 10+ $2.210 25+ $2.120 50+ $2.030 100+ $1.940 | Min: 1 / Mult: 1 | - | ATtiny | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $9.430 | Min: 1 / Mult: 1 | - | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $3.060 10+ $2.940 36+ $2.810 54+ $2.690 108+ $2.550 | Min: 1 / Mult: 1 | - | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | - | - | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $15.810 | Min: 1 / Mult: 1 | - | (8051) 8052 | C8051 Family C8051F32x Series Microcontrollers | 25MHz | 8051 | - | - | - | 25MHz | - | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1.25KB | 17Channels | 10Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F32x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $11.150 | Min: 1 / Mult: 1 | - | PIC18F | PIC18 Family PIC18F46xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.968KB | 13Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $9.460 | Min: 1 / Mult: 1 | - | PIC16F8xxx | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.850 | Min: 1 / Mult: 1 | - | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | - | - | 20MHz | - | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $8.550 10+ $8.500 25+ $8.460 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 12Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.150 10+ $3.010 25+ $2.870 50+ $2.740 100+ $2.600 | Min: 1 / Mult: 1 | - | PIC16F18xx | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 18Pins | DIP | DIP | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $3.580 10+ $3.330 28+ $3.320 56+ $3.100 112+ $3.050 More Pricing... | Min: 1 / Mult: 1 | - | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 32KB | 28Pins | DIP | DIP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 6Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $4.020 10+ $3.910 28+ $3.800 56+ $3.690 112+ $3.510 More Pricing... | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | - | - | 20MHz | - | 32KB | 28Pins | - | DIP | 23I/O's | I2C, SPI, UART | - | 2KB | 6Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.060 10+ $1.920 25+ $1.910 50+ $1.790 100+ $1.770 | Min: 1 / Mult: 1 | - | ATtiny | AVR ATtiny Family ATtiny45 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 4KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny45 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $5.200 10+ $4.830 30+ $4.830 50+ $4.830 100+ $4.380 | Min: 1 / Mult: 1 | - | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.260 10+ $2.200 25+ $2.130 60+ $2.080 120+ $1.960 More Pricing... | Min: 1 / Mult: 1 | - | ATtiny | AVR ATtiny Family ATtiny84 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 14Pins | DIP | DIP | 12I/O's | SPI | SPI | 512Byte | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.490 | Min: 1 / Mult: 1 | - | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 32KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.660 | Min: 1 / Mult: 1 | - | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | - | - | 20MHz | - | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $6.040 10+ $5.860 30+ $5.690 50+ $5.510 100+ $4.980 | Min: 1 / Mult: 1 | - | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.030 10+ $0.956 25+ $0.954 50+ $0.891 120+ $0.891 More Pricing... | Min: 1 / Mult: 1 | - | PIC10F2xx | PIC10 Family PIC10F20x Series Microcontrollers | 4MHz | PIC10 | - | - | - | 4MHz | - | 384Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 16Byte | - | - | - | - | 2V | 5.5V | PIC10 | -40°C | PIC10F20x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.410 25+ $0.410 50+ $0.410 | Min: 1 / Mult: 1 | - | ATtiny | AVR ATtiny Family ATtiny10 Series Microcontrollers | 12MHz | AVR | - | - | - | 12MHz | - | 1KB | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 32Byte | 4Channels | 8Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny10 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.420 10+ $4.380 30+ $4.330 | Min: 1 / Mult: 1 | - | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $6.880 | Min: 1 / Mult: 1 | - | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $3.700 10+ $3.550 25+ $3.400 50+ $3.230 100+ $3.060 | Min: 1 / Mult: 1 | - | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 32KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.720 25+ $0.647 50+ $0.606 100+ $0.566 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 8KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - |