ARM Microcontrollers:
4,698 Products FoundFind a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Stmicroelectronics, NXP, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
IC Type
Product Range
Silicon Manufacturer
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Silicon Family Name
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Output Current
Core Architecture
Program Memory Size
Core Sub-Architecture
MPU Case Style
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.080 | Total:$9.08 Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 64KB | - | - | - | 48Pins | - | LQFP | LQFP | 36I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 16KB | - | 17Channels | - | 12Bit, 16Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | |||||
Each | 1+ $10.570 10+ $8.750 25+ $8.270 50+ $7.910 180+ $7.580 More Pricing... | Total:$10.57 Min: 1 / Mult: 1 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 256KB | - | - | - | 100Pins | - | LQFP | LQFP | 82I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | - | 25Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | - | |||||
Each | 1+ $10.420 10+ $8.510 25+ $8.040 50+ $7.820 100+ $7.610 More Pricing... | Total:$10.42 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 24MHz | 24MHz | - | - | 128KB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | I2C, SPI, USART | - | 8KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $8.570 10+ $7.000 25+ $6.590 50+ $6.330 100+ $6.050 More Pricing... | Total:$8.57 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 84MHz | 84MHz | - | - | 128KB | - | - | - | 64Pins | - | LQFP | LQFP | 50I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $17.820 10+ $14.020 25+ $13.060 50+ $12.530 120+ $12.010 More Pricing... | Total:$17.82 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 1MB | - | - | - | 144Pins | - | LQFP | LQFP | 114I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | - | 24Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $11.580 10+ $9.610 25+ $9.120 50+ $8.830 100+ $8.540 More Pricing... | Total:$11.58 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 512KB | - | - | - | 64Pins | - | LQFP | LQFP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | CAN, I2C, SAI, SPI, UART, USART | 160KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||
1+ $2.210 10+ $2.020 25+ $1.890 | Total:$2.21 Min: 1 / Mult: 1 Total:$189.00 Min: 100 / Mult: 1 | - | LPC Family LPC81x Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 30MHz | 30MHz | - | - | 16KB | - | - | - | 16Pins | - | XSON | XSON | 14I/O's | I2C, SPI, USART | - | 4KB | - | 12Channels | - | - | 1.8V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC81x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $20.410 10+ $16.110 25+ $15.470 50+ $14.860 120+ $14.240 More Pricing... | Total:$20.41 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 2MB | - | - | - | 144Pins | - | LQFP | LQFP | 115I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 640KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||
Each | 1+ $18.170 10+ $17.420 25+ $16.670 50+ $15.880 180+ $15.090 | Total:$18.17 Min: 1 / Mult: 1 | - | SAM 32 Family SAM E5X Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 1MB | - | - | - | 128Pins | - | TQFP | TQFP | 99I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | - | 32Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM E5X | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $17.600 | Total:$17.60 Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 216MHz | 216MHz | - | - | 512KB | - | - | - | 64Pins | - | LQFP | LQFP | 50I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | ||||
Each | 1+ $13.500 10+ $12.190 25+ $11.620 50+ $10.860 100+ $10.100 More Pricing... | Total:$13.50 Min: 1 / Mult: 1 | - | PSOC 4 Family CY8C47xx Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 32KB | - | - | - | 48Pins | - | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 16Channels | - | 10Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | PSoC 4700S | - | - | - | |||||
1+ $2.480 10+ $1.730 25+ $1.620 50+ $1.550 | Total:$2.48 Min: 1 / Mult: 1 Total:$155.00 Min: 100 / Mult: 1 | - | LPC Family LPC81x Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 30MHz | 30MHz | - | - | 16KB | - | - | - | 20Pins | - | TSSOP | TSSOP | 18I/O's | I2C, SPI, USART | - | 4KB | - | - | - | - | 1.8V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | - | - | - | ||||||
1+ $2.450 10+ $1.870 25+ $1.760 | Total:$2.45 Min: 1 / Mult: 1 Total:$176.00 Min: 100 / Mult: 1 | - | LPC Family LPC81x Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 30MHz | 30MHz | - | - | 16KB | - | - | - | 20Pins | - | SOIC | SOIC | 18I/O's | I2C, SPI, USART | - | 4KB | - | - | - | - | 1.8V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC81x | - | - | - | ||||||
Each | 1+ $14.740 10+ $11.510 25+ $11.050 50+ $10.480 120+ $10.110 More Pricing... | Total:$14.74 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 100MHz | 100MHz | - | - | 1MB | - | - | - | 144Pins | - | LQFP | LQFP | 114I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 256KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
MICROCHIP | 1+ $9.790 10+ $9.570 | Total:$9.79 Min: 1 / Mult: 1 Total:$957.00 Min: 100 / Mult: 1 | - | SAM 32 Family SAM C21 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 256KB | - | - | - | 100Pins | - | TQFP | TQFP | 84I/O's | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 32KB | - | 22Channels | - | 12Bit | 2.7V | - | 5.5V | -40°C | 105°C | SAM 32 | Surface Mount | SAM C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $2.340 10+ $1.710 192+ $1.490 576+ $1.420 1056+ $1.350 More Pricing... | Total:$2.34 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 16KB | - | - | - | 14Pins | - | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | - | 4Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | - | - | - | ||||
Each | 1+ $1.760 10+ $1.390 100+ $1.270 | Total:$1.76 Min: 1 / Mult: 1 | - | LPC Family LPC80x Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 15MHz | 15MHz | - | - | 16KB | - | - | - | 20Pins | - | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | - | 12Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $5.740 | Total:$5.74 Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0 | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 128KB | - | - | - | 100Pins | - | UFBGA | UFBGA | 87I/O's | CAN, I2C, I2S, USART, USB | CAN, I2C, I2S, USART, USB | 16KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F0 | - | - | - | ||||
Each | 1+ $12.040 10+ $9.970 25+ $9.510 50+ $9.390 100+ $9.250 More Pricing... | Total:$12.04 Min: 1 / Mult: 1 | - | S32 Family S32K1xx Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 512KB | - | - | - | 100Pins | - | LQFP | LQFP | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 32Channels | - | 12Bit | 2.7V | - | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | - | AEC-Q100 | - | |||||
Each | 1+ $19.130 10+ $15.070 25+ $14.470 50+ $13.890 120+ $13.310 More Pricing... | Total:$19.13 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 1MB | - | - | - | 144Pins | - | LQFP | LQFP | 115I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 320KB | - | 24Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
MICROCHIP | Each | 1+ $30.190 5+ $29.290 10+ $28.360 25+ $27.460 50+ $26.150 More Pricing... | Total:$30.19 Min: 1 / Mult: 1 | - | SAM 32 Family SAM E70 Series Microcontrollers | - | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 300MHz | 300MHz | - | - | 2MB | - | - | - | 64Pins | - | LQFP | LQFP | 44I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | - | 5Channels | - | 12Bit | 1.08V | - | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | - | - | - | ||||
Each | 1+ $25.610 10+ $21.950 25+ $21.100 | Total:$25.61 Min: 1 / Mult: 1 | - | Kinetis K Family K2x Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 1MB | - | - | - | 64Pins | - | LQFP | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 24Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | - | |||||
Each | 1+ $12.560 10+ $10.320 25+ $10.050 50+ $9.830 100+ $9.610 More Pricing... | Total:$12.56 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 512KB | - | - | - | 64Pins | - | LQFP | LQFP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 160KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
Each | 1+ $37.660 5+ $36.590 10+ $35.530 25+ $34.460 50+ $33.380 More Pricing... | Total:$37.66 Min: 1 / Mult: 1 | - | SAM 32 Family SAM V71 Series Microcontrollers | - | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 300MHz | 300MHz | - | - | 2MB | - | - | - | 144Pins | - | LQFP | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | - | 24Channels | - | 12Bit | 3V | - | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | - | AEC-Q100 | - | |||||
STMICROELECTRONICS | Each | 1+ $10.000 10+ $8.160 25+ $7.700 50+ $7.450 100+ $7.200 More Pricing... | Total:$10.00 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 256KB | - | - | - | 64Pins | - | LQFP | LQFP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||