ARM Microcontrollers:
4,698 Products FoundFind a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Stmicroelectronics, NXP, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
IC Type
Product Range
Silicon Manufacturer
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Silicon Family Name
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Output Current
Core Architecture
Program Memory Size
Core Sub-Architecture
MPU Case Style
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.930 10+ $12.380 25+ $11.920 50+ $11.540 100+ $11.210 | Total:$12.93 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 256KB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, USART | CAN, I2C, USART | 64KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $22.490 10+ $19.550 25+ $18.570 50+ $17.660 100+ $16.810 More Pricing... | Total:$22.49 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | - | - | 2MB | - | - | - | 144Pins | - | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | - | 24Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $16.480 | Total:$16.48 Min: 1 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 1MB | - | - | - | 100Pins | - | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F2 | - | - | - | |||||
Each (Supplied on Cut Tape) | 1+ $20.950 10+ $16.570 25+ $15.540 50+ $14.860 100+ $14.270 More Pricing... | Total:$20.95 Min: 1 / Mult: 1 Total:$165.70 Min: 10 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | - | 2MB | - | - | - | 100Pins | - | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $12.430 10+ $10.220 25+ $9.660 50+ $9.360 100+ $9.050 More Pricing... | Total:$12.43 Min: 1 / Mult: 1 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 256KB | - | - | - | 48Pins | - | LQFP | LQFP | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | - | 14Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | - | |||||
Each | 1+ $29.900 10+ $25.200 25+ $24.020 50+ $23.220 100+ $22.400 More Pricing... | Total:$29.90 Min: 1 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 1MB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $5.940 10+ $5.590 25+ $5.290 50+ $5.060 180+ $4.840 | Total:$5.94 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 192KB | - | - | - | 100Pins | - | LQFP | LQFP | 84I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 20KB | - | 16Channels | - | 12Bit | 1.65V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $4.870 10+ $3.990 25+ $3.800 50+ $3.690 100+ $3.530 More Pricing... | Total:$4.87 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 64KB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | ||||
Each | 1+ $17.960 10+ $16.480 25+ $15.950 | Total:$17.96 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 180MHz | 180MHz | - | - | 2MB | - | - | - | 100Pins | - | LQFP | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
Each | 1+ $3.880 | Total:$3.88 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 32KB | - | - | - | 32Pins | - | LQFP | LQFP | 27I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | - | 10Channels | - | 12Bit | 1.65V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $20.520 10+ $16.200 25+ $15.130 50+ $14.530 120+ $13.930 More Pricing... | Total:$20.52 Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 216MHz | 216MHz | - | - | 512KB | - | - | - | 144Pins | - | LQFP | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | - | 24Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | ||||
Each | 1+ $22.760 10+ $18.020 25+ $17.320 50+ $16.660 120+ $15.960 More Pricing... | Total:$22.76 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | - | 120MHz | - | - | - | 2MB | - | - | - | 144Pins | - | LQFP | - | 112I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 640KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $13.150 10+ $10.220 25+ $9.500 50+ $9.150 100+ $8.820 More Pricing... | Total:$13.15 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 1MB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SAI, SPI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, SPI, UART, USART, USB | 128KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.050 10+ $3.310 25+ $3.120 50+ $2.940 100+ $2.730 More Pricing... | Total:$4.05 Min: 1 / Mult: 1 | - | XMC1000 Family XMC1300 Series Microcontrollers | - | - | - | - | ARM Cortex-M0 | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 32KB | - | - | - | 38Pins | - | TSSOP | TSSOP | 34I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, SPI, UART | 16KB | - | 16Channels | - | 12Bit | 1.8V | - | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1300 | - | - | - | |||||
Each | 1+ $13.420 10+ $12.820 | Total:$13.42 Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 216MHz | 216MHz | - | - | 64KB | - | - | - | 216Pins | - | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | - | 24Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
Each | 1+ $6.480 10+ $6.180 25+ $5.860 50+ $5.610 100+ $5.340 | Total:$6.48 Min: 1 / Mult: 1 | - | SAM 32 Family SAM D21 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 128KB | - | - | - | 64Pins | - | QFN | QFN | 52I/O's | I2C, I2S, UART, USART, USB | I2C, I2S, UART, USART, USB | 16KB | - | 20Channels | - | 12Bit | 1.62V | - | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | - | - | |||||
Each | 1+ $9.210 | Total:$9.21 Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | - | ARM Cortex-M7 | - | - | 32bit | 32bit | 32 bit | - | 216MHz | 216MHz | - | - | 64KB | - | - | - | 144Pins | - | LQFP | LQFP | 112I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | - | 24Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
Each | 1+ $7.320 | Total:$7.32 Min: 1 / Mult: 1 | - | Kinetis E Family KE0x Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 128KB | - | - | - | 44Pins | - | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | - | 12Bit | 2.7V | - | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | - | |||||
Each | 1+ $15.630 10+ $11.940 25+ $11.550 50+ $11.320 100+ $11.320 More Pricing... | Total:$15.63 Min: 1 / Mult: 1 | - | LPC Family LPC54000 Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 220MHz | 220MHz | - | - | 512KB | - | - | - | 180Pins | - | TFBGA | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | - | 12Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | - | - | - | |||||
Each | 1+ $6.270 10+ $5.230 25+ $4.840 50+ $4.600 100+ $4.370 More Pricing... | Total:$6.27 Min: 1 / Mult: 1 | - | EFM32 Family EFM32TG Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 128KB | - | - | - | 32Pins | - | QFN | QFN | 24I/O's | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | - | 17Channels | - | 12Bit | 1.8V | - | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | - | - | - | |||||
Each | 1+ $2.700 10+ $2.440 25+ $2.270 50+ $2.170 100+ $2.030 More Pricing... | Total:$2.70 Min: 1 / Mult: 1 | - | LPC Family LPC80x Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 8MHz | 8MHz | - | - | 32KB | - | - | - | 24Pins | - | HVQFN | HVQFN | 12I/O's | I2C, SPI | I2C, SPI | 8KB | - | - | - | - | 1.72V | - | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC80x | - | - | - | |||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.080 10+ $3.090 25+ $2.910 50+ $2.710 100+ $2.520 More Pricing... | Total:$4.08 Min: 1 / Mult: 1 | - | PSOC 4 Family CY8C40xx Series Microcontrollers | - | - | - | - | ARM Cortex-M0 | - | - | 32bit | 32bit | 32 bit | - | 16MHz | 16MHz | - | - | 16KB | - | - | - | 8Pins | - | SOIC | SOIC | 5I/O's | I2C | I2C | 2KB | - | - | - | - | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $9.190 10+ $7.380 25+ $7.000 50+ $6.680 180+ $6.400 | Total:$9.19 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 80MHz | 80MHz | - | - | 512KB | - | - | - | 100Pins | - | LQFP | LQFP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART | CAN, I2C, SAI, SPI, UART, USART | 160KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||
Each | 1+ $4.020 10+ $3.020 25+ $2.770 50+ $2.620 100+ $2.480 More Pricing... | Total:$4.02 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0+ | - | - | 32bit | 32bit | 32 bit | - | 32MHz | 32MHz | - | - | 128KB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 20KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | |||||
Each | 1+ $6.180 10+ $4.690 25+ $4.310 50+ $4.100 100+ $3.900 More Pricing... | Total:$6.18 Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | - | ARM Cortex-M0 | - | - | 32bit | 32bit | 32 bit | - | 48MHz | - | - | - | 128KB | - | - | - | 48Pins | - | UFQFPN | UFQFPN | 37I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 16KB | - | 10Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | - | |||||