ARM Microcontrollers:
4,698 Products FoundFind a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Stmicroelectronics, NXP, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
IC Type
Product Range
Silicon Manufacturer
Device Core
Motor Type
No. of CPU Cores
MPU Core Size
Silicon Family Name
No. of Bits
Data Bus Width
MCU Core Size
No. of Outputs
CPU Speed
Operating Frequency Max
Core Architecture
Output Current
MPU Case Style
Program Memory Size
Core Sub-Architecture
No. of Pins
Silicon Core Number
Kit Contents
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.110 10+ $3.800 25+ $3.480 50+ $3.280 100+ $3.120 More Pricing... | Total:$5.11 Min: 1 / Mult: 1 | - | XMC1000 Family XMC1300 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 32MHz | 32MHz | - | - | - | 64KB | - | 38Pins | - | - | TSSOP | 34I/O's | TSSOP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | - | 16Channels | - | 12Bit | 1.8V | - | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1300 | - | - | - | |||||
Each | 1+ $8.080 10+ $6.190 25+ $5.720 50+ $5.450 100+ $5.190 More Pricing... | Total:$8.08 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | - | 32 bit | - | - | - | - | 80MHz | - | - | - | 256KB | - | 64Pins | - | - | LQFP | 52I/O's | - | CAN, I2C, LPUART, SAI, SPI, UART, USART | - | 160KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | |||||
1+ $2.440 10+ $2.280 25+ $2.120 | Total:$2.44 Min: 1 / Mult: 1 Total:$212.00 Min: 100 / Mult: 1 | - | LPC Family LPC82x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 30MHz | 30MHz | - | - | - | 32KB | - | 33Pins | - | - | HVQFN | 29I/O's | HVQFN | I2C, SPI, USART | - | 8KB | - | 12Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | - | - | - | ||||||
Each | 1+ $23.010 10+ $18.240 25+ $17.630 80+ $16.710 120+ $16.110 More Pricing... | Total:$23.01 Min: 1 / Mult: 1 | - | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 480MHz | 480MHz | - | - | - | 2MB | - | 176Pins | - | - | LQFP | 140I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | - | 32Channels | - | 16Bit | 1.62V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $1.660 25+ $1.550 50+ $1.450 100+ $1.350 More Pricing... | Total:$11.00 Min: 5 / Mult: 5 | - | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 32MHz | 32MHz | - | - | - | 16KB | - | 20Pins | - | - | UFQFPN | 16I/O's | UFQFPN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | - | 7Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | ||||
Each | 1+ $29.720 5+ $26.730 10+ $23.760 25+ $22.260 50+ $21.440 More Pricing... | Total:$29.72 Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 216MHz | 216MHz | - | - | - | 2MB | - | 144Pins | - | - | LQFP | 114I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 24Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $15.930 10+ $12.470 25+ $11.640 50+ $11.210 180+ $10.800 More Pricing... | Total:$15.93 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 80MHz | 80MHz | - | - | - | 1MB | - | 100Pins | - | - | LQFP | 82I/O's | LQFP | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||
Each | 1+ $6.500 | Total:$6.50 Min: 1 / Mult: 1 | - | PSoC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | 32bit | - | - | - | 48MHz | - | - | - | 32KB | - | 48Pins | - | - | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 38Channels | - | 10Bit, 12Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $7.680 10+ $5.580 25+ $5.230 50+ $5.040 180+ $4.900 | Total:$7.68 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 80MHz | 80MHz | - | - | - | 256KB | - | 100Pins | - | - | LQFP | 83I/O's | LQFP | CAN, I2C, SAI, SPI, LPUART, USART | CAN, I2C, SAI, SPI, LPUART, USART | 64KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $7.000 10+ $6.580 25+ $6.220 | Total:$7.00 Min: 1 / Mult: 1 | - | STM32 Family STM32WB Series Microcontrollers | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | - | - | - | 32 bit | 32bit | - | - | 64MHz | 64MHz | - | - | - | 512KB | - | 48Pins | - | - | UFQFPN-EP | 30I/O's | UFQFPN-EP | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 96KB | Wireless Microcontroller | 10Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WB | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $15.350 10+ $12.310 25+ $11.540 50+ $11.120 100+ $10.690 More Pricing... | Total:$15.35 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 100MHz | 100MHz | - | - | - | 1.5MB | - | 64Pins | - | - | LQFP | 50I/O's | LQFP | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $17.030 10+ $13.360 25+ $12.440 50+ $11.940 100+ $11.440 More Pricing... | Total:$17.03 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 180MHz | 180MHz | - | - | - | 512KB | - | 100Pins | - | - | LQFP | 82I/O's | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.030 10+ $10.150 25+ $9.600 50+ $9.040 100+ $8.620 More Pricing... | Total:$13.03 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 80MHz | 80MHz | - | - | - | 1MB | - | 64Pins | - | - | LQFP | 51I/O's | LQFP | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | - | 16Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | - | ||||
Each | 1+ $27.470 5+ $24.690 10+ $21.900 25+ $20.510 80+ $19.740 More Pricing... | Total:$27.47 Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 216MHz | 216MHz | - | - | - | 1MB | - | 176Pins | - | - | LQFP | 140I/O's | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | - | 24Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.800 | Total:$2.80 Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | - | 48MHz | - | - | - | 32KB | - | 28Pins | - | - | UFQFPN | 23I/O's | UFQFPN | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | - | 10Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | - | ||||
26AJ7679 RoHS | TEXAS INSTRUMENTS | Each | 1+ $34.480 5+ $31.920 10+ $30.740 25+ $29.690 50+ $28.750 More Pricing... | Total:$34.48 Min: 1 / Mult: 1 | - | SimpleLink Family MSP432X Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | - | 32 bit | 32bit | - | - | 120MHz | 120MHz | - | - | - | 1MB | - | 128Pins | - | - | TQFP | 90I/O's | TQFP | CAN, I2C, QSPI, SPI, UART, USB | CAN, I2C, QSPI, SPI, UART, USB | 256KB | Ethernet | - | - | - | 2.97V | - | 3.63V | - | - | SimpleLink | - | MSP432X | - | - | - | |||
STMICROELECTRONICS | Each | 1+ $4.790 10+ $4.020 25+ $3.760 50+ $3.590 100+ $3.380 More Pricing... | Total:$4.79 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 100MHz | 100MHz | - | - | - | 128KB | - | 48Pins | - | - | LQFP | 36I/O's | LQFP | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | - | 10Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
Each | 1+ $10.080 10+ $7.770 25+ $7.200 50+ $6.880 100+ $6.580 More Pricing... | Total:$10.08 Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | - | 32 bit | - | - | - | - | 170MHz | - | - | - | 512KB | - | 48Pins | - | - | LQFP | 38I/O's | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 112KB | - | 18Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | - | - | |||||
SILICON LABS | Each | 1+ $31.040 10+ $26.260 25+ $24.700 50+ $23.450 180+ $22.200 More Pricing... | Total:$31.04 Min: 1 / Mult: 1 | - | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 72MHz | 72MHz | - | - | - | 2MB | - | 100Pins | - | - | TQFP | 83I/O's | TQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 512KB | - | - | - | 12Bit | 1.8V | - | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $17.700 10+ $14.840 25+ $14.100 50+ $13.400 100+ $12.900 More Pricing... | Total:$17.70 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 72MHz | 72MHz | - | - | - | 1MB | - | 100Pins | - | - | LQFP | 80I/O's | LQFP | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 96KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||
Each | 1+ $19.850 10+ $15.100 25+ $14.450 50+ $13.610 100+ $12.750 More Pricing... | Total:$19.85 Min: 1 / Mult: 1 | - | LPC Family LPC54000 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | - | 32 bit | - | - | - | - | 180MHz | - | - | - | 512KB | - | 180Pins | - | - | TFBGA | 145I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 200KB | - | 12Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $2.690 10+ $2.010 100+ $1.700 500+ $1.620 1000+ $1.530 More Pricing... | Total:$2.69 Min: 1 / Mult: 1 | - | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 64MHz | 64MHz | - | - | - | 64KB | - | 48Pins | - | - | LQFP | 44I/O's | LQFP | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | - | ||||
SILICON LABS | Each | 1+ $13.140 10+ $10.890 25+ $9.930 50+ $9.570 100+ $9.210 More Pricing... | Total:$13.14 Min: 1 / Mult: 1 | - | EFM32 Family EFM32PG Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 40MHz | 40MHz | - | - | - | 1MB | - | 48Pins | - | - | QFN | 33I/O's | QFN | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | - | 33Channels | - | 12Bit | 1.8V | - | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $24.400 10+ $19.740 25+ $19.130 50+ $18.140 120+ $17.490 More Pricing... | Total:$24.40 Min: 1 / Mult: 1 | - | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M4F, ARM Cortex-M7F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 480MHz | 480MHz | - | - | - | 2MB | - | 144Pins | - | - | LQFP | 97I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | - | 23Channels | - | 16Bit | 1.62V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.020 10+ $6.150 25+ $5.680 50+ $5.410 100+ $5.160 More Pricing... | Total:$8.02 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 100MHz | 100MHz | - | - | - | 256KB | - | 48Pins | - | - | UFQFPN | 36I/O's | UFQFPN | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 128KB | - | 10Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||