ARM Microcontrollers:
4,698 Products FoundFind a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Stmicroelectronics, NXP, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
IC Type
Product Range
Silicon Manufacturer
Device Core
Motor Type
No. of CPU Cores
MPU Core Size
Silicon Family Name
No. of Bits
Data Bus Width
MCU Core Size
No. of Outputs
CPU Speed
Operating Frequency Max
Core Architecture
Output Current
MPU Case Style
Program Memory Size
Core Sub-Architecture
No. of Pins
Silicon Core Number
Kit Contents
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.490 10+ $12.930 25+ $12.030 50+ $11.540 100+ $11.050 More Pricing... | Total:$16.49 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 72MHz | 72MHz | - | - | - | 768KB | - | 64Pins | - | - | LQFP | 51I/O's | LQFP | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 96KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||
Each | 1+ $32.710 5+ $29.470 10+ $26.220 25+ $24.610 50+ $23.720 More Pricing... | Total:$32.71 Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 216MHz | 216MHz | - | - | - | 2MB | - | 216Pins | - | - | TFBGA | 168I/O's | TFBGA | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | - | 24Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $11.510 10+ $8.930 25+ $8.270 50+ $7.930 100+ $7.570 More Pricing... | Total:$11.51 Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 170MHz | 170MHz | - | - | - | 512KB | - | 48Pins | - | - | UFQFPN | 42I/O's | UFQFPN | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | - | 21Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.470 10+ $8.090 25+ $7.500 50+ $7.160 100+ $6.830 More Pricing... | Total:$10.47 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 72MHz | 72MHz | - | - | - | 128KB | - | 64Pins | - | - | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||
Each | 1+ $35.850 5+ $34.780 10+ $33.670 25+ $32.590 50+ $31.070 More Pricing... | Total:$35.85 Min: 1 / Mult: 1 | - | SAM 32 Family SAM S70 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 300MHz | 300MHz | - | - | - | 2MB | - | 144Pins | - | - | LFBGA | 114I/O's | LFBGA | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 384KB | - | 24Channels | - | 12Bit | 1.08V | - | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM S | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $10.970 | Total:$10.97 Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 216MHz | 216MHz | - | - | - | 256KB | - | 64Pins | - | - | LQFP | 50I/O's | LQFP | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $2.410 10+ $1.940 100+ $1.770 980+ $1.690 1470+ $1.590 | Total:$2.41 Min: 1 / Mult: 1 | - | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 64MHz | 64MHz | - | - | - | 64KB | - | 32Pins | - | - | UFQFPN | 30I/O's | UFQFPN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 8KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $15.840 10+ $12.970 25+ $12.330 50+ $11.740 100+ $11.170 More Pricing... | Total:$15.84 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 168MHz | 168MHz | - | - | - | 1MB | - | 64Pins | - | - | LQFP | 51I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.550 10+ $16.160 25+ $15.350 50+ $14.600 100+ $13.900 More Pricing... | Total:$19.55 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 180MHz | 180MHz | - | - | - | 2MB | - | 100Pins | - | - | LQFP | 82I/O's | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $7.000 10+ $5.310 25+ $4.900 50+ $4.670 100+ $4.440 More Pricing... | Total:$7.00 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 32MHz | 32MHz | - | - | - | 128KB | - | 64Pins | - | - | LQFP | 51I/O's | LQFP | I2C, I2S, SPI, LPUART, USART, USB | I2C, I2S, SPI, LPUART, USART, USB | 20KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.450 10+ $12.960 25+ $12.320 50+ $11.720 100+ $11.150 More Pricing... | Total:$16.45 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 168MHz | 168MHz | - | - | - | 1MB | - | 100Pins | - | - | LQFP | 82I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
Each | 1+ $10.620 10+ $8.220 25+ $7.620 50+ $7.200 100+ $6.770 More Pricing... | Total:$10.62 Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | - | 32 bit | - | - | - | - | 170MHz | - | - | - | 512KB | - | 64Pins | - | - | LQFP | - | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 112KB | - | 24Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.620 10+ $6.660 25+ $6.370 50+ $6.010 100+ $5.700 More Pricing... | Total:$8.62 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 84MHz | 84MHz | - | - | - | 512KB | - | 64Pins | - | - | LQFP | 50I/O's | LQFP | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 96KB | - | 16Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $5.110 10+ $3.840 25+ $3.520 50+ $3.350 100+ $3.190 More Pricing... | Total:$5.11 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 100MHz | 100MHz | - | - | - | 64KB | - | 64Pins | - | - | LQFP | 50I/O's | LQFP | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
Each | 1+ $2.830 10+ $2.080 100+ $1.700 500+ $1.530 1000+ $1.390 More Pricing... | Total:$2.83 Min: 1 / Mult: 1 | - | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | - | 32 bit | - | - | - | - | 64MHz | - | - | - | 64KB | - | 48Pins | - | - | LQFP | 44I/O's | - | I2C, I2S, SPI, UART, USART | - | 8KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $18.280 10+ $14.840 25+ $14.110 50+ $13.420 100+ $12.780 More Pricing... | Total:$18.28 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 168MHz | 168MHz | - | - | - | 1MB | - | 144Pins | - | - | LQFP | 114I/O's | LQFP | CAN, I2C, I2S, SPI, USART, UART, USB | CAN, I2C, I2S, SPI, USART, UART, USB | 192KB | - | 24Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.560 10+ $1.890 25+ $1.760 50+ $1.630 100+ $1.530 More Pricing... | Total:$2.56 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 32MHz | 32MHz | - | - | - | 32KB | - | 20Pins | - | - | TSSOP | 15I/O's | TSSOP | I2C, LPUART, SPI, UART, USART | I2C, LPUART, SPI, UART, USART | 8KB | - | 10Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $12.440 10+ $10.250 25+ $9.640 50+ $9.230 180+ $8.820 More Pricing... | Total:$12.44 Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 170MHz | 170MHz | - | - | - | 512KB | - | 100Pins | - | - | LQFP | 86I/O's | LQFP | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | - | 42Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.350 10+ $11.620 25+ $11.050 50+ $10.510 100+ $10.010 More Pricing... | Total:$12.35 Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 72MHz | 72MHz | - | - | - | 512KB | - | 100Pins | - | - | LQFP | 86I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | - | 39Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | ||||
Each | 1+ $10.920 10+ $9.250 25+ $8.580 50+ $8.220 100+ $7.840 More Pricing... | Total:$10.92 Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 170MHz | 170MHz | - | - | - | 512KB | - | 64Pins | - | - | LQFP | 52I/O's | LQFP | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | - | 26Channels | - | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.750 10+ $5.200 25+ $4.900 50+ $4.600 100+ $4.300 More Pricing... | Total:$6.75 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 32MHz | 32MHz | - | - | - | 192KB | - | 49Pins | - | - | WLCSP | 40I/O's | WLCSP | I2C, I2S, LPUART, SPI, UART, USART, USB | I2C, I2S, LPUART, SPI, UART, USART, USB | 20KB | - | 13Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $18.520 10+ $14.600 25+ $14.140 50+ $13.400 120+ $12.920 More Pricing... | Total:$18.52 Min: 1 / Mult: 1 | - | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 550MHz | 550MHz | - | - | - | 1MB | - | 144Pins | - | - | LQFP | 112I/O's | LQFP | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | - | 42Channels | - | 12Bit, 16Bit | 1.62V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $1.710 25+ $1.600 50+ $1.490 100+ $1.390 More Pricing... | Total:$2.31 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 32MHz | 32MHz | - | - | - | 16KB | - | 28Pins | - | - | UFQFPN | 24I/O's | UFQFPN | I2C, SPI, LPUART, USART | I2C, SPI, LPUART, USART | 2KB | - | 10Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | - | - | - | ||||
Each | 1+ $18.620 10+ $14.700 25+ $14.240 50+ $13.500 120+ $13.000 More Pricing... | Total:$18.62 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 168MHz | 168MHz | - | - | - | 1MB | - | 144Pins | - | - | LQFP | 114I/O's | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | - | 24Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $2.330 | Total:$2.33 Min: 1 / Mult: 1 | - | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | 32bit | - | - | 64MHz | 64MHz | - | - | - | 32KB | - | 28Pins | - | - | UFQFPN | 26I/O's | UFQFPN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | - | 15Channels | - | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | - | ||||