221 Product Results Found for "SILICON LABS"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+ $2.880 10+ $2.420 100+ $2.260 980+ $1.820 1470+ $1.730 More Pricing... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 76.8MHz | 76.8MHz | 256KB | 40Pins | QFN | 26I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | - | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
SILICON LABS | Each | 1+ $31.040 10+ $26.260 25+ $24.700 50+ $23.450 180+ $22.200 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 2MB | 100Pins | TQFP | 83I/O's | TQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | |||||
SILICON LABS | Each | 1+ $13.140 10+ $10.890 25+ $9.930 50+ $9.570 100+ $9.210 More Pricing... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 48Pins | QFN | 33I/O's | QFN | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | - | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG | |||||
SILICON LABS | Each | 1+ $14.280 10+ $11.810 25+ $10.970 50+ $10.430 100+ $9.870 More Pricing... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 125Pins | BGA | 65I/O's | BGA | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | - | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG | |||||
Each | 1+ $5.340 10+ $4.440 25+ $4.130 50+ $3.910 100+ $3.720 More Pricing... | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 128KB | 32Pins | QFN | 24I/O's | QFN | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 32KB | - | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | ||||||
SILICON LABS | Each | 1+ $18.100 10+ $14.040 25+ $12.880 50+ $12.610 180+ $12.380 More Pricing... | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 48MHz | 256KB | 100Pins | LQFP | 83I/O's | LQFP | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG | |||||
SILICON LABS | Each | 1+ $3.060 10+ $2.590 100+ $2.030 980+ $1.890 1470+ $1.840 More Pricing... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 76.8MHz | 76.8MHz | 512KB | 32Pins | QFN | 18I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | - | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
SILICON LABS | Each | 1+ $25.980 10+ $20.270 25+ $18.670 50+ $18.210 180+ $17.750 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 2MB | 100Pins | TQFP | 80I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $23.180 10+ $19.230 25+ $17.980 50+ $17.230 100+ $16.490 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 48MHz | 1MB | 100Pins | LQFP | 85I/O's | LQFP | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
SILICON LABS | Each | 1+ $13.610 10+ $11.280 25+ $10.500 50+ $10.030 100+ $9.550 More Pricing... | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 48MHz | 256KB | 64Pins | QFN | 56I/O's | QFN | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32LG | |||||
SILICON LABS | Each | 1+ $10.650 10+ $8.840 25+ $8.250 50+ $7.890 180+ $7.510 More Pricing... | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 86I/O's | TQFP | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 16KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32G | |||||
SILICON LABS | Each | 1+ $2.270 10+ $1.920 100+ $1.780 980+ $1.440 1470+ $1.350 More Pricing... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 76.8MHz | 76.8MHz | 128KB | 32Pins | QFN | 18I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | - | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
SILICON LABS | Each | 1+ $15.720 10+ $12.140 25+ $11.580 50+ $10.830 100+ $10.050 More Pricing... | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 48MHz | 128KB | 64Pins | QFN | 56I/O's | QFN | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32LG | |||||
Each | 1+ $5.230 10+ $4.350 25+ $4.040 50+ $3.840 100+ $3.650 More Pricing... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 128KB | 32Pins | QFN | 24I/O's | QFN | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | - | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG1 | ||||||
SILICON LABS | Each | 1+ $2.240 10+ $1.890 100+ $1.760 980+ $1.410 1470+ $1.330 More Pricing... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 76.8MHz | 76.8MHz | 64KB | 40Pins | QFN | 26I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | - | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
SILICON LABS | Each | 1+ $9.640 10+ $8.000 25+ $7.440 50+ $7.080 100+ $6.730 More Pricing... | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | 56I/O's | QFN | I2C, SPI, USART | - | 16KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32G | |||||
SILICON LABS | Each | 1+ $2.700 10+ $2.270 100+ $2.100 980+ $1.700 1470+ $1.600 More Pricing... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 76.8MHz | 76.8MHz | 256KB | 32Pins | QFN | 18I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | - | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32PG | |||||
Each | 1+ $17.840 10+ $14.100 25+ $13.180 50+ $12.320 100+ $11.440 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 64Pins | QFN | 56I/O's | QFN | CAN, I2C, I2S, LIN, UART, USART | CAN, I2C, I2S, LIN, UART, USART | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
SILICON LABS | Each | 1+ $4.400 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 64KB | 32Pins | QFN | 24I/O's | QFN | CAN, I2C, I2S, LIN, SPI, UART, USART | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | - | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32TG | |||||
SILICON LABS | Each | 1+ $14.320 10+ $11.860 25+ $11.050 50+ $10.550 100+ $10.050 More Pricing... | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | - | 48MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32LG | |||||
Each | 1+ $13.810 10+ $11.440 25+ $11.080 50+ $10.510 100+ $10.140 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
SILICON LABS | Each | 1+ $8.520 10+ $6.040 25+ $5.330 50+ $5.150 100+ $4.940 More Pricing... | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 64KB | 48Pins | TQFP | 37I/O's | TQFP | CAN, I2C, I2S, LIN, SPI, UART, USART | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | - | 22Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||
SILICON LABS | Each | 1+ $17.590 10+ $16.800 25+ $16.270 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 2MB | 64Pins | QFN | 56I/O's | QFN | CAN, I2C, I2S, LIN, UART, USART | CAN, I2C, I2S, LIN, UART, USART | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.640 10+ $8.000 25+ $7.440 50+ $7.080 100+ $6.730 More Pricing... | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | 56I/O's | QFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 16KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32G | ||||||
Each | 1+ $6.080 10+ $5.060 25+ $4.690 50+ $4.450 100+ $4.230 More Pricing... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 256KB | 32Pins | QFN | 24I/O's | QFN | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | - | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG1 | ||||||