ARM Microcontrollers:
35 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $11.710 10+ $10.010 25+ $9.570 50+ $9.550 100+ $9.090 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 512KB | 48Pins | UFQFPN | UFQFPN | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||
Each | 1+ $5.360 10+ $4.050 25+ $3.580 50+ $3.510 100+ $3.440 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 100Pins | LFQFP | LFQFP | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | |||||
Each | 1+ $11.530 10+ $9.970 25+ $9.610 50+ $9.330 100+ $9.080 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 48Pins | LQFP | LQFP | 33I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 19Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
STMICROELECTRONICS | Each | 1+ $11.460 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 132Pins | UFBGA | UFBGA | 110I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||
STMICROELECTRONICS | Each | 1+ $14.850 10+ $11.970 25+ $11.240 50+ $11.180 100+ $10.360 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 132Pins | UFBGA | UFBGA | 110I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||
STMICROELECTRONICS | Each | 1+ $15.490 10+ $12.260 25+ $11.250 50+ $11.180 100+ $10.350 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 132Pins | UFBGA | UFBGA | 110I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 320KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | ||||
STMICROELECTRONICS | Each | 1+ $10.610 10+ $8.730 25+ $8.260 50+ $8.000 100+ $7.730 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 170MHz | 170MHz | 256KB | 48Pins | UFQFPN | UFQFPN | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G4 | ||||
Each | 1+ $11.890 10+ $10.970 25+ $10.190 50+ $10.190 100+ $9.520 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 132Pins | UFBGA | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
Each | 1+ $24.720 5+ $23.810 10+ $22.940 25+ $22.160 50+ $21.450 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 240MHz | - | 3MB | 145Pins | LGA | - | 104I/O's | CAN, Ethernet, I2C, SCI, SPI, UART, USB | - | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S7 | |||||
Each | 1+ $4.990 10+ $4.470 25+ $4.310 50+ $4.240 100+ $4.170 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 128KB | 100Pins | LQFP | - | 85I/O's | CAN, I2C, SCI, SPI, UART | - | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | |||||
16AM9230 RoHS | STMICROELECTRONICS | Each | 1+ $2.920 10+ $2.310 100+ $1.990 520+ $1.910 1040+ $1.850 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 128KB | 48Pins | UFQFPN-EP | - | 43I/O's | I2C, I2S, SPI, USART, USB | - | 24KB | 19Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | |||
Each | 1+ $5.300 10+ $4.740 25+ $4.600 50+ $4.440 100+ $4.270 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 128KB | 100Pins | LQFP | - | 85I/O's | CAN, I2C, SCI, SPI, UART | - | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | |||||
Each | 1+ $7.230 10+ $5.840 25+ $5.610 50+ $5.370 180+ $5.130 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | - | 85I/O's | CAN, I2C, SCI, SPI, UART | - | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | |||||
79AK2851 RoHS | STMICROELECTRONICS | Each | 1+ $21.220 10+ $16.800 25+ $15.680 50+ $15.090 180+ $14.470 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 160MHz | - | 4MB | 100Pins | LQFP | - | 82I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | - | 2.5MB | 19Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||
16AM9227 RoHS | STMICROELECTRONICS | Each | 1+ $2.870 10+ $2.260 100+ $1.940 500+ $1.810 1000+ $1.770 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 128KB | 48Pins | LQFP | - | 45I/O's | I2C, I2S, SPI, USART, USB | - | 24KB | 19Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | |||
26AM1824 RoHS | STMICROELECTRONICS | Each | 1+ $2.240 10+ $1.770 100+ $1.510 980+ $1.410 1470+ $1.380 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 28Pins | UFQFPN | - | 26I/O's | I2C, SPI, USART | - | 12KB | 19Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | |||
16AM9228 RoHS | STMICROELECTRONICS | Each | 1+ $2.920 10+ $2.310 100+ $1.990 500+ $1.870 1000+ $1.820 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 128KB | 48Pins | LQFP | - | 43I/O's | I2C, I2S, SPI, USART, USB | - | 24KB | 19Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | |||
26AM1823 RoHS | STMICROELECTRONICS | Each | 1+ $2.160 10+ $1.690 100+ $1.440 980+ $1.340 1470+ $1.310 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 28Pins | UFQFPN | - | 26I/O's | I2C, SPI, USART | - | 12KB | 19Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | |||
Each | 1+ $13.140 10+ $10.930 25+ $10.600 50+ $10.040 100+ $9.680 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 80MHz | - | 1MB | 132Pins | UFBGA | - | 110I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 320KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
Each | 1+ $56.690 5+ $52.620 10+ $48.540 25+ $47.170 50+ $45.790 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 76I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | |||||
STMICROELECTRONICS | Each | 1+ $14.080 10+ $11.760 25+ $11.180 50+ $11.170 100+ $10.730 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 132Pins | UFBGA | UFBGA | 109I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L4 | ||||
Each | 1+ $8.110 10+ $6.220 25+ $5.730 50+ $5.480 100+ $5.220 More Pricing... | Min: 1 / Mult: 1 | RA Family RA6 Series RA6T1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA6 | |||||
Each | 1+ $22.590 10+ $19.800 25+ $18.300 50+ $18.280 120+ $18.280 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT1024 Series Microprocessors | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 500MHz | 500MHz | 4MB | 144Pins | LQFP | LQFP | 90I/O's | CAN, Ethernet, I2C, SAI, SPI, UART, USB | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 256KB | 19Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | i.MX | Surface Mount | i.MX RT1024 | |||||
Each | 1+ $7.690 10+ $5.880 25+ $5.430 50+ $5.170 100+ $4.920 More Pricing... | Min: 1 / Mult: 1 | RA Family RA6 Series RA6T1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 100Pins | LQFP | LQFP | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA6 | |||||
Each | 1+ $6.510 | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | TFBGA | TFBGA | 50I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 |