ARM Microcontrollers:
18 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $17.180 10+ $14.030 25+ $13.990 50+ $12.760 120+ $12.170 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 144Pins | LQFP | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||
Each | 1+ $10.930 10+ $8.470 25+ $7.840 50+ $7.510 100+ $7.160 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 100Pins | BGA | BGA | 84I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 16KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $8.050 10+ $7.340 25+ $6.940 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 100Pins | LQFP | LQFP | 84I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 16KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $19.420 10+ $15.590 25+ $14.590 50+ $13.510 120+ $13.070 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 144Pins | LQFP | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||||
Each | 1+ $29.420 10+ $24.300 25+ $23.790 50+ $22.970 100+ $22.440 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 37Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | |||||
Each | 1+ $9.230 10+ $8.570 25+ $8.000 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | LQFP | 84I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $11.530 10+ $8.930 25+ $8.320 50+ $7.970 180+ $7.620 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 84I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $15.390 | Min: 450 / Mult: 450 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 37Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | |||||
Each | 250+ $9.600 900+ $9.600 | Min: 450 / Mult: 450 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 37Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | |||||
Each | 250+ $9.130 500+ $8.880 | Min: 450 / Mult: 450 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 48KB | 37Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | |||||
Each | 1+ $10.690 | Min: 450 / Mult: 450 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 16KB | 37Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | |||||
Each | 250+ $5.600 500+ $5.430 | Min: 450 / Mult: 450 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 100Pins | LQFP | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 24KB | 37Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | |||||
Each | 1+ $16.630 | Min: 450 / Mult: 450 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 100Pins | LQFP | LQFP | 66I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 37Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | |||||
Each | 1+ $9.800 10+ $8.320 25+ $7.870 50+ $7.520 | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 72MHz | - | 128KB | 100Pins | LQFP | - | 84I/O's | CAN, I2C, SPI, USART, USB | - | 24KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $11.530 10+ $8.930 25+ $7.660 50+ $7.360 100+ $7.050 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | BGA | BGA | 84I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | |||||
Each | 1+ $18.670 10+ $16.610 25+ $16.100 50+ $15.270 100+ $14.710 | Min: 1 / Mult: 1 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32bit | - | 32 bit | 250MHz | - | 4MB | 100Pins | TEQFP | - | 72I/O's | CAN, Ethernet, I2C, SPI, UART | - | 768KB | 37Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | XMC7000 | Surface Mount | XMC7100 | - | |||||
11AM8322 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.360 10+ $9.610 25+ $8.910 50+ $8.540 100+ $8.160 More Pricing... | Min: 1 / Mult: 1 | MOTIX TLE989x Family Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 60MHz | - | 256KB | 64Pins | LQFP-EP | - | 16I/O's | CANFD, SPI, UART | - | 32KB | 37Channels | 10Bit, 12Bit, 14Bit | 5.5V | 28V | -40°C | 175°C | MOTIX TLE989x | Surface Mount | - | AEC-Q100 | ||||
Each | 1+ $19.130 10+ $18.070 25+ $17.500 50+ $16.600 100+ $16.000 | Min: 1 / Mult: 1 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32bit | - | 32 bit | 250MHz | - | 4MB | 100Pins | TEQFP | - | 72I/O's | CAN, Ethernet, I2C, SPI, UART | - | 768KB | 37Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | XMC7000 | Surface Mount | XMC7100 | - |