ARM Microcontrollers:
20 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.320 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 48Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 3Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each | 1+ $2.690 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | TQFP | TQFP | 27I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 3Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each | 1+ $20.620 10+ $18.270 25+ $17.700 50+ $16.780 100+ $16.170 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC3000 Series Microcontrollers | ARM926EJ-S | - | - | 16 bit, 32 bit | 266MHz | - | - | 296Pins | TFBGA | - | 160I/O's | Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 256KB | 3Channels | 10Bit | 900mV | 1.39V | -40°C | 85°C | LPC | Surface Mount | LPC3000 | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.410 | Min: 2500 / Mult: 2500 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | TQFP | TQFP | 27I/O's | I2C, I2S, LIN, SPI, USART, USB | I2C, I2S, LIN, SPI, USART, USB | 32KB | 3Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each | 250+ $11.350 500+ $11.020 | Min: 260 / Mult: 260 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | - | 100Pins | BGA | BGA | 49I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 282KB | 3Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | |||||
Each | 1+ $7.580 | Min: 416 / Mult: 416 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | QFN | 27I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 3Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each | 100+ $7.800 | Min: 416 / Mult: 416 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | QFN | 32I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 3Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each | 1+ $7.910 | Min: 250 / Mult: 250 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | TQFP | TQFP | 27I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 3Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $10.230 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 512KB | 48Pins | QFN | QFN | 32I/O's | I2C, I2S, LIN, SPI, USART, USB | I2C, I2S, LIN, SPI, USART, USB | 64KB | 3Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $8.180 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | QFN | 27I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 3Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $8.590 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | QFN | QFN | 27I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 3Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.410 | Min: 2500 / Mult: 2500 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | TQFP | TQFP | 32I/O's | I2C, I2S, LIN, SPI, USART, USB | I2C, I2S, LIN, SPI, USART, USB | 32KB | 3Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.550 | Min: 2500 / Mult: 2500 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | TQFP | TQFP | 32I/O's | I2C, I2S, LIN, SPI, USART, USB | I2C, I2S, LIN, SPI, USART, USB | 32KB | 3Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each | 100+ $7.800 | Min: 416 / Mult: 416 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | QFN | QFN | 32I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 3Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $8.210 | Min: 2500 / Mult: 2500 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | TQFP | TQFP | 27I/O's | I2C, I2S, LIN, SPI, USART, USB | I2C, I2S, LIN, SPI, USART, USB | 32KB | 3Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each | 1+ $8.320 | Min: 416 / Mult: 416 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | QFN | QFN | 27I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 3Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $8.180 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | QFN | 27I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 3Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.960 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | QFN | QFN | 27I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 3Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each | 100+ $10.050 | Min: 416 / Mult: 416 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 512KB | 48Pins | QFN | QFN | 32I/O's | I2C, I2S, LIN, SPI, USART, USB | I2C, I2S, LIN, SPI, USART, USB | 64KB | 3Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L | |||||
Each | 1+ $7.020 | Min: 1 / Mult: 250 | SAM 32 Family SAM 4L Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 3Channels | 12Bit | 1.68V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4L |