ARM Cortex-M0, ARM Cortex-M4 ARM Microcontrollers:

11 Products Found
Find a huge range of ARM Cortex-M0, ARM Cortex-M4 ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49AC3876

RoHS

Date/Lot Code

Each
1+
$27.320
5+
$23.470
10+
$19.630
25+
$19.070
50+
$18.530
More Pricing...
Min: 1 / Mult: 1
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.6V
3.4V
-40°C
105°C
LPC
Surface Mount
LPC4300
32AK0383

RoHS

Date/Lot Code

Each
1+
$24.510
5+
$22.060
10+
$19.940
25+
$19.260
Min: 1 / Mult: 1
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
-
32 bit
204MHz
-
1MB
256Pins
LBGA
-
164I/O's
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
-
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
39Y8876

RoHS

Each
100+
$12.810
378+
$12.110
567+
$11.790
Min: 189 / Mult: 189
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
180Pins
BGA
BGA
118I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
39Y8877

RoHS

Each
25+
$26.610
50+
$24.060
100+
$22.790
250+
$19.820
500+
$19.250
Min: 36 / Mult: 36
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
208Pins
LQFP
LQFP
142I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
39Y8875

RoHS

Each
50+
$22.400
100+
$21.210
250+
$18.450
500+
$17.920
Min: 60 / Mult: 60
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
144Pins
LQFP
LQFP
83I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
97W2328

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$13.850
200+
$13.150
400+
$12.760
800+
$12.360
1200+
$11.780
Min: 90 / Mult: 90
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
BGA
BGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
41Y4054

RoHS

Each
1+
$18.480
Min: 260 / Mult: 260
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
100Pins
TFBGA
TFBGA
49I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
136KB
4Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
39Y8878

RoHS

Each
250+
$11.350
500+
$11.020
Min: 260 / Mult: 260
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
100Pins
BGA
BGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
282KB
3Channels
12Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
97W2327

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$12.580
200+
$11.960
400+
$11.600
800+
$11.240
1200+
$10.710
Min: 90 / Mult: 90
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
BGA
BGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
39Y8874

RoHS

Each
250+
$10.350
500+
$10.050
Min: 260 / Mult: 260
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
100Pins
BGA
BGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
4Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
41X4155

RoHS

Each
50+
$14.520
100+
$13.100
250+
$12.040
500+
$10.990
1000+
$9.570
More Pricing...
Min: 60 / Mult: 60
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
144Pins
LQFP
LQFP
83I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
200KB
-
-
2.2V
3.6V
-
-
LPC
-
LPC4300
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON