ARM Microcontrollers:
16 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.700 10+ $14.520 25+ $13.750 50+ $13.240 100+ $12.710 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | 64MHz | 64MHz | 1MB | 86Pins | LGA | LGA | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 7Channels | Wireless Microcontroller | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||
Each | 1+ $24.720 5+ $23.810 10+ $22.940 25+ $22.160 50+ $21.450 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 240MHz | - | 3MB | 145Pins | LGA | - | 104I/O's | CAN, Ethernet, I2C, SCI, SPI, UART, USB | - | 640KB | 19Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S7 | |||||
Each | 1+ $16.280 10+ $12.780 25+ $11.900 50+ $11.430 100+ $10.940 More Pricing... | Min: 1 / Mult: 1 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 120MHz | - | 2MB | 145Pins | LGA | - | 110I/O's | CAN, Ethernet, I2C, SPI, UART, USB | - | 640KB | 22Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 85°C | RA | Surface Mount | RA6 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $27.400 10+ $22.770 25+ $21.340 50+ $20.480 100+ $19.620 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 26MHz | - | 128KB | 72Pins | LGA | - | 17I/O's | I2C, SPI, UART | - | 64KB | - | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | ADuCM | Surface Mount | ADuCM355 | |||||
85AK5910 RoHS | ANALOG DEVICES | Each | 1+ $27.070 5+ $26.640 10+ $26.210 25+ $24.690 50+ $24.050 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 26MHz | - | 256KB | 72Pins | LGA | - | 17I/O's | DMA, I2C, SPI, UART | - | 64KB | - | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | ADuCM | Surface Mount | ADuCM356 | |||
Each | 1+ $27.400 5+ $25.090 10+ $22.790 25+ $20.440 50+ $19.840 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 26MHz | - | 128KB | 72Pins | LGA | - | 17I/O's | I2C, SPI, UART | - | 64KB | - | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | ADuCM | Surface Mount | ADuCM355 | |||||
Each | 500+ $6.440 | Min: 1300 / Mult: 1300 | Kinetis W Family KW0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 60Pins | LGA | LGA | - | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Kinetis W | Surface Mount | KW0x | |||||
Each | 1+ $8.070 | Min: 1 / Mult: 1 | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 44Pins | LGA | LGA | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | - | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM1x | |||||
Each | 500+ $10.490 | Min: 1300 / Mult: 1300 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 512KB | 63Pins | LGA | LGA | 24I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW2x | |||||
Each | 500+ $8.400 | Min: 1300 / Mult: 1300 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 256KB | 63Pins | LGA | LGA | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW2x | |||||
Each | 1+ $5.330 | Min: 2450 / Mult: 2450 | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 44Pins | LGA | LGA | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | - | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM1x | |||||
Each | 500+ $10.040 | Min: 1300 / Mult: 1300 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 512KB | 63Pins | LGA | LGA | 24I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | - | Surface Mount | KW2x | |||||
Each | 500+ $9.280 | Min: 1300 / Mult: 1300 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 512KB | 63Pins | LGA | LGA | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 64KB | - | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW2x | |||||
Each | 1+ $20.700 10+ $16.610 25+ $14.470 50+ $14.350 100+ $14.210 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 145Pins | LGA | LGA | 110I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 384KB | 22Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S5 Series | |||||
Each | 1+ $19.780 5+ $19.060 10+ $18.370 25+ $17.740 50+ $17.180 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 145Pins | LGA | LGA | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 640KB | 22Channels | - | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S5 Series | |||||
Each | 1+ $8.300 10+ $6.860 25+ $6.500 50+ $6.290 100+ $6.090 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 64KB | 44Pins | LGA | LGA | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | - | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM1x |