ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46AM2950 RoHS | Each | 1+ $15.750 10+ $14.240 25+ $13.030 50+ $12.170 100+ $11.390 More Pricing... | Min: 1 / Mult: 1 | PSoC 4100 Family HVMS Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 56Pins | WFQFN | 41I/O's | I2C, LIN, SPI, UART | 8KB | 16Channels | 12Bit | 3.6V | 28V | -40°C | 125°C | PSoC 4100 | Surface Mount | HVMS | AEC-Q100 | ||||
44AM7877 RoHS | Each | 1+ $14.430 10+ $13.480 25+ $13.100 50+ $11.820 100+ $11.140 More Pricing... | Min: 1 / Mult: 1 | PSoC 4100 Family HVMS Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 56Pins | WFQFN | 41I/O's | I2C, LIN, SPI, UART | 16KB | 24Channels | 12Bit | 3.6V | 28V | -40°C | 125°C | PSoC 4100 | Surface Mount | HVMS | AEC-Q100 |