ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $2.380 10+ $2.300 25+ $2.200 50+ $2.090 100+ $1.960 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 16KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 4KB | 8Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | ||||
1+ $2.140 | Min: 1500 / Mult: 1500 Min: 1 / Mult: 1500 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X |