ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.450 | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, I2S, PMBus, SMBus, SPI, USART, USB | 32KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | |||||
Each | 1+ $14.970 10+ $14.000 25+ $13.600 50+ $12.280 120+ $11.570 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 32MHz | - | 256KB | 144Pins | LQFP | - | 115I/O's | I2C, I2S, PMBus, SMBus, SPI, USART, USB | 48KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | |||||
Each | 1+ $14.040 10+ $13.130 25+ $12.750 50+ $11.510 100+ $10.850 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 32MHz | - | 256KB | 132Pins | BGA | - | 109I/O's | I2C, I2S, PMBus, SMBus, SPI, USART, USB | 48KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 |