ARM Microcontrollers:
296 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.370 10+ $6.180 25+ $5.900 50+ $5.590 100+ $5.300 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 40MHz | 40MHz | 64KB | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | |||||
Each | 1+ $5.790 10+ $4.860 25+ $4.540 50+ $4.330 100+ $4.080 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | - | 48MHz | - | 32KB | 40Pins | UFQFN | UFQFN | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | |||||
MICROCHIP | Each | 1+ $3.700 10+ $3.520 25+ $3.340 50+ $3.190 100+ $3.030 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 128KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | ||||
Each | 1+ $4.510 | Min: 1 / Mult: 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 32KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 38Channels | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
Each | 1+ $6.310 10+ $5.480 25+ $5.170 50+ $4.950 100+ $4.740 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | - | 30MHz | 30MHz | 80KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | - | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | - | |||||
Each | 1+ $6.870 10+ $5.230 25+ $4.830 50+ $4.630 100+ $4.450 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | - | 48MHz | - | 32KB | 44Pins | LQFP | LQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | |||||
Each | 1+ $5.240 10+ $4.730 25+ $4.560 50+ $4.480 100+ $4.400 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | 32KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 14Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | |||||
Each | 1+ $9.710 10+ $8.770 25+ $8.360 50+ $7.820 100+ $7.260 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 32KB | 48Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | - | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | PSoC 4700S | - | |||||
Each | 1+ $4.510 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 24MHz | 24MHz | 32KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.730 10+ $5.290 25+ $4.990 50+ $4.690 100+ $4.370 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 64KB | 80Pins | LQFP | LQFP | 71I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | |||||
Each | 1+ $7.730 10+ $7.340 25+ $7.010 | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 128KB | 44Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.990 10+ $3.760 25+ $3.550 50+ $3.330 100+ $3.130 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | - | 24MHz | 24MHz | 16KB | 40Pins | QFN-EP | QFN-EP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
1+ $10.530 10+ $9.510 25+ $9.070 50+ $8.470 100+ $7.870 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | - | 48MHz | - | 512KB | 40Pins | QFN | QFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 80KB | - | Wireless Microcontroller | 12Bit | 1.2V | 3.6V | -40°C | 85°C | - | Surface Mount | RSL15 | - | ||||||
Each | 1+ $3.800 10+ $3.630 25+ $3.470 50+ $3.300 100+ $3.120 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 128KB | 48Pins | QFN | QFN | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | |||||
INFINEON | Each | 1+ $6.110 10+ $4.630 25+ $4.260 50+ $4.060 100+ $3.850 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | ||||
1+ $2.450 10+ $1.800 25+ $1.690 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 30MHz | 30MHz | 16KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | - | ||||||
Each | 1+ $3.700 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | - | 24MHz | 24MHz | 16KB | 40Pins | QFN | QFN | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
1+ $4.330 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | - | 50MHz | 50MHz | 32KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | ||||||
Each | 1+ $5.060 10+ $3.190 25+ $2.980 50+ $2.840 100+ $2.670 | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 64KB | 40Pins | QFN | QFN | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 11Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | |||||
Each | 1+ $9.440 10+ $9.070 | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | |||||
Each | 1+ $12.440 10+ $11.930 25+ $11.500 50+ $11.150 100+ $10.860 | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 75MHz | 75MHz | 256KB | 100Pins | LQFP | LQFP | 72I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 12Channels | - | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis M | Surface Mount | KM3x | - | |||||
Each | 1+ $8.510 10+ $6.650 25+ $6.360 50+ $6.160 100+ $5.930 More Pricing... | Min: 1 / Mult: 1 | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 256KB | 32Pins | HUQFN | HUQFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 7Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | - | |||||
Each | 1+ $16.130 10+ $12.670 25+ $12.170 50+ $11.650 120+ $11.150 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 75MHz | 75MHz | 512KB | 144Pins | LQFP | LQFP | 99I/O's | I2C, SPI, UART | I2C, SPI, UART | 64KB | 16Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis M | Surface Mount | KM3x | - | |||||
ANALOG DEVICES | Each | 1+ $8.820 10+ $8.290 25+ $7.840 50+ $7.500 100+ $7.180 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | - | 100MHz | 100MHz | 1MB | 40Pins | TQFN-EP | TQFN-EP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 200KB | 12Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | - | ||||
Each | 1+ $7.770 10+ $7.370 | Min: 1 / Mult: 1 | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | - | 256KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 18Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | - |