ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.330 10+ $20.120 25+ $19.690 50+ $19.270 100+ $18.840 More Pricing... | Min: 1 / Mult: 1 | MCX N94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 2MB | 100Pins | HLQFP | 78I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN9xx | Surface Mount | MCXNx4x | |||||
Each | 1+ $26.410 10+ $22.720 25+ $22.240 50+ $21.480 100+ $20.980 More Pricing... | Min: 1 / Mult: 1 | MCX N94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN9xx | Surface Mount | MCXNx4x | |||||
Each | 1+ $20.950 10+ $19.300 25+ $18.980 50+ $18.560 100+ $18.140 | Min: 1 / Mult: 1 | MCX N94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 1MB | 100Pins | HLQFP | 78I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN9xx | Surface Mount | MCXNx4x | |||||
Each | 1+ $24.510 10+ $21.830 | Min: 1 / Mult: 1 | MCX N94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 1MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN9xx | Surface Mount | MCXNx4x |