ARM Microcontrollers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.620 10+ $9.180 25+ $8.520 50+ $8.040 100+ $7.540 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 64Pins | TQFP | TQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 40KB | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC4200 | |||||
Each | 1+ $10.970 10+ $10.970 25+ $10.970 50+ $10.970 100+ $10.970 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 91I/O's | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | CAN, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | - | 1.3V | -40°C | 85°C | XMC4000 | Surface Mount | XMC45xx | |||||
Each | 1+ $15.350 10+ $12.310 25+ $12.080 50+ $11.300 100+ $10.890 | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 55I/O's | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 160KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC4000 | Surface Mount | XMC45xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.030 10+ $16.290 25+ $15.530 50+ $14.520 100+ $13.490 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 55I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC4500 | |||||
Each | 1+ $13.330 10+ $11.050 25+ $10.710 50+ $10.150 100+ $9.790 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP-EP | LQFP-EP | 91I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 128KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC4000 | Surface Mount | XMC4500 | |||||
Each | 1+ $17.410 10+ $13.680 25+ $13.490 50+ $11.810 100+ $11.400 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC4400 | |||||
Each | 1+ $11.320 10+ $9.890 25+ $9.580 50+ $9.080 100+ $8.760 | Min: 1 / Mult: 1 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | LQFP | LQFP | 41I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 14Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC4000 | Surface Mount | XMC4400 | |||||
Each | 1+ $16.430 10+ $12.900 25+ $12.010 50+ $11.220 100+ $10.420 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | LQFP | LQFP | 41I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 14Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC4400 | |||||
Each | 1+ $21.760 10+ $18.910 25+ $18.310 50+ $17.370 100+ $16.740 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 1.5MB | 144Pins | LQFP | LQFP | 119I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 276KB | 32Channels | 12Bit | 3.13V | 3.6V | -40°C | 125°C | XMC4000 | Surface Mount | XMC47xx | |||||
Each | 1+ $21.950 10+ $17.870 25+ $17.310 50+ $16.420 100+ $15.820 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 144MHz | 144MHz | 1536KB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB | 276KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC47xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.450 10+ $13.960 25+ $13.310 50+ $12.430 100+ $11.550 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4400 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC4400 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.110 10+ $8.650 25+ $8.010 50+ $7.680 100+ $7.330 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 48Pins | VQFN | VQFN | 30I/O's | CAN, I2C, I2S, LIN, SPI, SCI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 40KB | 9Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | XMC4000 | Surface Mount | XMC42xx | |||||
Each | 1+ $15.530 10+ $12.150 25+ $11.580 50+ $11.010 100+ $10.440 More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 55I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 128KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | XMC4000 | Surface Mount | XMC4500 |