ARM Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.750 5+ $21.350 10+ $20.020 25+ $19.340 50+ $18.710 More Pricing... | Min: 1 / Mult: 1 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32bit | 32 bit | 250MHz | 4MB | 176Pins | TEQFP | 148I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | XMC7000 | Surface Mount | XMC7100 | |||||
Each | 1+ $20.650 10+ $19.240 25+ $18.640 50+ $17.670 100+ $17.030 | Min: 1 / Mult: 1 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32bit | 32 bit | 250MHz | 4MB | 144Pins | TEQFP | 116I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 52Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | XMC7000 | Surface Mount | XMC7100 | |||||
Each | 1+ $27.300 5+ $26.300 10+ $25.340 25+ $24.480 50+ $23.700 | Min: 1 / Mult: 1 | XMC7000 Family XMC7200 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32 bit | 350MHz | 8MB | 272Pins | BGA | 191I/O's | CAN, Ethernet, I2C, I2S, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | XMC7000 | Surface Mount | XMC7200 | |||||
Each | 1+ $18.670 10+ $16.610 25+ $16.100 50+ $15.270 100+ $14.710 | Min: 1 / Mult: 1 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32bit | 32 bit | 250MHz | 4MB | 100Pins | TEQFP | 72I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 37Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | XMC7000 | Surface Mount | XMC7100 | |||||
Each | 1+ $23.120 5+ $20.780 10+ $19.450 25+ $18.780 50+ $18.190 More Pricing... | Min: 1 / Mult: 1 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32bit | 32 bit | 250MHz | 4MB | 144Pins | TEQFP | 116I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 52Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | XMC7000 | Surface Mount | XMC7100 | |||||
Each | 1+ $19.130 10+ $18.070 25+ $17.500 50+ $16.600 100+ $16.000 | Min: 1 / Mult: 1 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32bit | 32 bit | 250MHz | 4MB | 100Pins | TEQFP | 72I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 37Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | XMC7000 | Surface Mount | XMC7100 |