ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 100+ $19.230 | Min: 1000 / Mult: 1000 | AT91 Family AT91R Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 100Pins | LQFP | LQFP | 32I/O's | USART | USART | 256KB | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91R | |||||
Each | 1+ $17.660 10+ $17.640 25+ $16.410 50+ $15.780 180+ $15.200 | Min: 1 / Mult: 1 | AT91 Family AT91R Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 66MHz | 66MHz | 100Pins | LQFP | LQFP | 32I/O's | EBI, EMI, UART, USART | EBI, EMI, UART, USART | 256KB | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91R |