ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.940 10+ $3.740 25+ $3.700 50+ $3.630 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 64KB | 48Pins | HVQFN | 41I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA142 | |||||
Each | 1+ $5.740 10+ $4.170 25+ $4.050 50+ $3.940 100+ $3.840 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 52I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA142 | |||||
Each | 1+ $4.650 10+ $3.590 25+ $3.530 50+ $3.470 100+ $3.410 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 64KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA142 |