ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.620 10+ $9.870 25+ $9.600 50+ $9.320 100+ $9.050 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA155 | |||||
Each | 1+ $9.650 10+ $7.970 25+ $7.540 50+ $7.050 180+ $6.870 | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA155 | |||||
Each | 1+ $8.080 10+ $6.750 25+ $6.440 | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA155 |