ARM Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.680 10+ $7.340 25+ $7.010 50+ $6.680 100+ $6.330 | Min: 1 / Mult: 1 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | LQFP | LQFP | 48I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 160KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM G55 | |||||
MICROCHIP | Each | 1+ $7.680 10+ $7.340 25+ $7.010 50+ $6.680 100+ $6.330 | Min: 1 / Mult: 1 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | LQFP | LQFP | 48I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 176KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM G55 | ||||
81AK3432 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $6.580 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 512KB | 64Pins | LQFP | - | 48I/O's | I2C, I2S, SPI, UART, USART, USB | - | 176KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM G55 | ||||
Each (Supplied on Full Reel) Full Reel | 3500+ $6.590 | Min: 3500 / Mult: 3500 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | QFN | QFN | 48I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 176KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM G55 | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.790 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | LQFP | LQFP | 48I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 176KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM G55 | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.590 | Min: 3500 / Mult: 3500 | SAM 32 Family SAM G55 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | QFN | QFN | 48I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 176KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | SAM 32 | Surface Mount | SAM G55 |