ARM Microcontrollers:
15 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.880 10+ $11.810 25+ $11.810 50+ $11.810 100+ $11.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 1MB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
STMICROELECTRONICS | Each | 1+ $17.060 10+ $14.960 25+ $14.640 50+ $14.140 100+ $13.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||
STMICROELECTRONICS | Each | 1+ $16.930 10+ $13.640 25+ $11.550 50+ $11.190 120+ $10.780 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 113I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||
Each | 1+ $10.370 10+ $9.510 25+ $9.510 50+ $9.510 100+ $9.510 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 512KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
STMICROELECTRONICS | Each | 1+ $18.780 10+ $15.670 25+ $14.890 50+ $14.470 100+ $14.040 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||
STMICROELECTRONICS | Each | 1+ $14.720 10+ $13.420 25+ $11.780 50+ $11.720 100+ $11.500 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 169Pins | UFBGA | UFBGA | 134I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||
Each | 1+ $13.130 10+ $10.990 25+ $10.640 50+ $10.190 180+ $10.010 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
STMICROELECTRONICS | Each | 1+ $13.170 10+ $10.390 25+ $10.220 50+ $8.930 180+ $8.860 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||
STMICROELECTRONICS | Each | 1+ $16.200 10+ $12.710 25+ $11.820 50+ $10.930 180+ $10.570 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||
STMICROELECTRONICS | Each | 1+ $19.580 10+ $16.380 25+ $15.570 50+ $15.130 100+ $14.700 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 48Pins | UFQFPN | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||
Each | 1+ $10.210 10+ $9.360 25+ $9.360 50+ $9.360 100+ $9.350 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 512KB | 48Pins | UFQFPN | - | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
STMICROELECTRONICS | Each | 1+ $15.910 10+ $12.470 25+ $11.890 50+ $11.300 180+ $10.720 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 81I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||
STMICROELECTRONICS | Each | 1+ $15.910 10+ $12.470 25+ $11.610 50+ $10.730 180+ $10.370 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||
STMICROELECTRONICS | Each | 1+ $19.580 10+ $16.380 25+ $15.570 50+ $15.130 100+ $14.700 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 48Pins | UFQFPN | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||
STMICROELECTRONICS | Each | 1+ $17.060 10+ $13.400 25+ $12.490 50+ $11.990 100+ $11.490 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 169Pins | UFBGA | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ |