ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.080 10+ $11.070 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 204MHz | - | 180Pins | TFBGA | - | 118I/O's | CAN, I2C, QSPI, UART | - | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | |||||
Each | 100+ $12.810 378+ $12.110 567+ $11.790 | Min: 189 / Mult: 189 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32bit | 32bit | 32 bit | 204MHz | 204MHz | 180Pins | BGA | BGA | 118I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 264KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4300 | |||||
Each | 1+ $11.460 10+ $10.180 25+ $9.860 50+ $9.340 100+ $9.010 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 180Pins | TFBGA | TFBGA | 118I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 200KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 | |||||
Each | 100+ $13.260 250+ $11.050 500+ $10.740 | Min: 189 / Mult: 189 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 180Pins | BGA | BGA | 118I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1800 |