ARM Microcontrollers:
12 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.730 10+ $18.640 25+ $18.060 50+ $17.130 100+ $16.500 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 208Pins | TFBGA | TFBGA | 165I/O's | CAN, I2C, SPI, SSP, USB, UART | CAN, I2C, SPI, SSP, USB, UART | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
20AM4430 | Each | 1+ $25.980 10+ $24.370 25+ $23.720 50+ $21.530 100+ $20.340 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | - | 264Pins | VFBGA | - | 165I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART | - | 4.2MB | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N655xx | ||||
Each | 1+ $21.560 10+ $18.640 25+ $18.060 50+ $17.130 100+ $16.500 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 120MHz | - | 512KB | 208Pins | LQFP | - | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | - | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $21.200 10+ $16.090 25+ $15.570 50+ $14.770 100+ $14.240 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 120MHz | - | 512KB | 208Pins | LQFP | - | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | - | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $23.980 10+ $22.790 25+ $18.440 50+ $18.020 100+ $17.590 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 512KB | 208Pins | LQFP | - | 165I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4000 | |||||
20AM4435 | Each | 1+ $28.670 10+ $22.900 25+ $21.470 50+ $20.880 100+ $20.300 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | 1KB | 264Pins | VFBGA | - | 165I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | - | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | ||||
Each | 25+ $15.540 72+ $14.740 108+ $14.200 252+ $13.930 | Min: 36 / Mult: 36 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 208Pins | LQFP | LQFP | 165I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 80KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 100+ $13.710 252+ $13.140 504+ $12.670 | Min: 126 / Mult: 126 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 208Pins | TFBGA | TFBGA | 165I/O's | CAN, I2C, SPI, SSP, USB, UART | CAN, I2C, SPI, SSP, USB, UART | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $15.390 | Min: 36 / Mult: 36 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 208Pins | LQFP | LQFP | 165I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $20.050 10+ $15.110 25+ $14.630 72+ $13.890 108+ $13.890 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 208Pins | LQFP | LQFP | 165I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4000 | |||||
Each | 25+ $17.280 72+ $15.790 108+ $15.070 252+ $14.360 504+ $13.970 | Min: 36 / Mult: 36 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 208Pins | LQFP | LQFP | 165I/O's | CAN, I2C, UART | CAN, I2C, UART | 40KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $17.050 10+ $15.950 25+ $15.490 50+ $13.970 100+ $13.170 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 180Pins | TFBGA | TFBGA | 165I/O's | CAN, I2C, I2S, MII, SPI, UART, USB | CAN, I2C, I2S, MII, SPI, UART, USB | 80KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC4000 |