ARM Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ $2.870 10+ $2.130 100+ $1.730 500+ $1.640 1000+ $1.560 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 16KB | 24Pins | QFN | QFN | 19I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | ||||
Each | 1+ $18.480 10+ $15.320 25+ $14.640 50+ $13.960 100+ $13.290 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 16MHz | - | 128KB | 48Pins | LFCSP-EP | - | 19I/O's | I2C, SPI, UART | - | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.480 10+ $15.320 25+ $14.310 50+ $13.700 100+ $13.070 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 16MHz | - | 128KB | 48Pins | LFCSP-EP | - | 19I/O's | I2C, SPI, UART | - | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
89AK3127 RoHS | Each | 1+ $5.230 10+ $3.990 25+ $3.600 50+ $3.480 100+ $3.350 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family PSoC 4100T Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 64KB | 24Pins | QFN-EP | - | 19I/O's | I2C, SPI, UART | - | 8KB | - | - | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | PSoC 4100T | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.530 10+ $2.630 25+ $2.410 50+ $2.280 100+ $2.160 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 24MHz | - | 16KB | 24Pins | QFN-EP | - | 19I/O's | I2C, SPI, UART | - | 2KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | |||||
Each | 1+ $31.900 5+ $29.240 10+ $26.570 25+ $26.180 50+ $25.790 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 16MHz | - | 256KB | 48Pins | LFCSP | - | 19I/O's | I2C, SPI, UART | - | 24KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $25.860 10+ $21.010 25+ $19.950 50+ $19.090 100+ $18.270 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 16MHz | - | 128KB | 48Pins | LFCSP-EP | - | 19I/O's | I2C, SPI, UART | - | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
Each | 1+ $29.810 5+ $26.710 10+ $23.610 25+ $20.200 50+ $19.870 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 16MHz | - | 128KB | 48Pins | LFCSP | - | 19I/O's | I2C, SPI, UART | - | 16KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
Each | 1+ $27.600 5+ $25.270 10+ $22.940 25+ $21.760 50+ $20.590 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 16MHz | - | 128KB | 48Pins | LFCSP-EP | - | 19I/O's | I2C, SPI, UART | - | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
Each | 1+ $24.330 10+ $19.630 25+ $17.600 50+ $17.450 100+ $17.280 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 16MHz | - | 256KB | 48Pins | LFCSP-EP | - | 19I/O's | I2C, SPI, UART | - | 24KB | 1Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADUCM36x | Surface Mount | ADUCM363 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.260 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 24MHz | 24MHz | 16KB | 24Pins | QFN | QFN | 19I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | PSoC 4000S |