ARM Microcontrollers:
17 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.620 10+ $9.870 25+ $9.600 50+ $9.320 100+ $9.050 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 512KB | 112Pins | VFBGA | - | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | - | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA155 | |||||
Each | 1+ $10.330 10+ $9.550 25+ $9.260 50+ $9.010 100+ $8.750 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | - | - | 32 bit | 48MHz | - | 512KB | 112Pins | VFBGA | - | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | - | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA145 | |||||
Each | 1+ $10.920 10+ $9.580 25+ $9.230 | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 1MB | 112Pins | VFBGA | - | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | - | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA156 | |||||
Each | 1+ $9.570 10+ $8.770 25+ $8.510 50+ $8.270 100+ $8.040 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 256KB | 112Pins | VFBGA | - | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | - | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA154 | |||||
Each | 1+ $9.150 10+ $7.790 25+ $7.580 50+ $7.550 100+ $7.540 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | - | - | 32 bit | 48MHz | - | 256KB | 112Pins | VFBGA | - | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | - | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA144 | |||||
Each | 1+ $12.190 10+ $10.830 25+ $10.650 50+ $10.330 100+ $10.010 More Pricing... | Min: 1 / Mult: 1 | MCX A Series | ARM Cortex-M33F | - | - | 32 bit | 48MHz | - | 1MB | 112Pins | VFBGA | - | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | - | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA146 | |||||
Each | 1+ $12.930 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 112Pins | BGA | BGA | 89I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | |||||
SILICON LABS | Each | 1+ $12.390 | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG | ||||
Each | 1+ $11.740 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 112Pins | BGA | BGA | 90I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | |||||
Each | 1+ $12.680 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 112Pins | BGA | BGA | 87I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | |||||
SILICON LABS | Each | 1+ $11.320 10+ $10.800 25+ $10.470 50+ $9.930 100+ $9.570 | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32LG | ||||
SILICON LABS | Each | 1+ $13.080 | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | BGA | 86I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG | ||||
SILICON LABS | Each | 1+ $10.790 10+ $10.300 25+ $9.980 50+ $9.470 100+ $9.120 | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32LG | ||||
SILICON LABS | Each | 1+ $11.360 10+ $10.850 25+ $10.510 50+ $9.960 100+ $9.610 | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | BGA | 86I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32LG | ||||
SILICON LABS | Each | 1+ $11.860 10+ $11.330 25+ $10.970 50+ $10.400 100+ $10.030 | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | BGA | 86I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32LG | ||||
SILICON LABS | Each | 1+ $13.000 | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG | ||||
SILICON LABS | Each | 1+ $13.630 | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | BGA | 86I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG |