ADUC Family ADUCM3 Series Microcontrollers ARM Microcontrollers:
14 Products FoundFind a huge range of ADUC Family ADUCM3 Series Microcontrollers ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $39.580 5+ $36.300 10+ $33.030 25+ $31.770 50+ $30.510 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 80MHz | 128KB | 96Pins | CSPBGA | 39I/O's | I2C, SPI, UART | 32KB | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | ADuCM | Surface Mount | ADuCM320 | |||||
Each | 1+ $31.900 5+ $29.240 10+ $26.570 25+ $26.180 50+ $25.790 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 16MHz | 256KB | 48Pins | LFCSP | 19I/O's | I2C, SPI, UART | 24KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
Each | 1+ $27.400 5+ $25.090 10+ $22.790 25+ $20.440 50+ $19.840 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 26MHz | 128KB | 72Pins | LGA | 17I/O's | I2C, SPI, UART | 64KB | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | ADuCM | Surface Mount | ADuCM355 | |||||
Each | 1+ $28.540 5+ $25.760 10+ $22.980 25+ $20.060 50+ $19.590 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 16 bit | 16MHz | 384KB | 120Pins | CSPBGA | 66I/O's | I2C, SPI, UART | 32KB | 4Channels | 16Bit | 2.5V | 3.6V | -40°C | 85°C | - | Surface Mount | ADuCM350 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $27.400 10+ $22.770 25+ $21.340 50+ $20.480 100+ $19.620 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 26MHz | 128KB | 72Pins | LGA | 17I/O's | I2C, SPI, UART | 64KB | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | ADuCM | Surface Mount | ADuCM355 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.480 10+ $15.320 25+ $14.310 50+ $13.700 100+ $13.070 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 16MHz | 128KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
Each | 1+ $18.480 10+ $15.320 25+ $14.640 50+ $13.960 100+ $13.290 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 16MHz | 128KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
Each | 1+ $24.330 10+ $19.630 25+ $17.600 50+ $17.450 100+ $17.280 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 16MHz | 256KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 24KB | 1Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADUCM36x | Surface Mount | ADUCM363 | |||||
Each | 1+ $39.580 5+ $36.300 10+ $33.030 25+ $31.770 50+ $30.510 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 80MHz | 128KB | 96Pins | CSPBGA | 39I/O's | I2C, SPI, UART | 32KB | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | ADuCMi | Surface Mount | ADuCM320i | |||||
Each | 1+ $27.600 5+ $25.270 10+ $22.940 25+ $21.760 50+ $20.590 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 16MHz | 128KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
85AK5910 RoHS | ANALOG DEVICES | Each | 1+ $27.070 5+ $26.640 10+ $26.210 25+ $24.690 50+ $24.050 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 26MHz | 256KB | 72Pins | LGA | 17I/O's | DMA, I2C, SPI, UART | 64KB | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | ADuCM | Surface Mount | ADuCM356 | |||
Each | 1+ $29.810 5+ $26.710 10+ $23.610 25+ $20.200 50+ $19.870 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 16MHz | 128KB | 48Pins | LFCSP | 19I/O's | I2C, SPI, UART | 16KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $25.860 10+ $21.010 25+ $19.950 50+ $19.090 100+ $18.270 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 16MHz | 128KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | ADuCM | Surface Mount | ADuCM36x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $39.580 10+ $31.180 25+ $29.620 50+ $28.330 100+ $27.110 More Pricing... | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 80MHz | 128KB | 96Pins | CSPBGA | 39I/O's | I2C, SPI, UART | 32KB | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | ADuCM | Surface Mount | ADuCM320 |