EFM32 Family EFM32G Series Microcontrollers ARM Microcontrollers:
13 Products FoundFind a huge range of EFM32 Family EFM32G Series Microcontrollers ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+ $10.350 10+ $8.040 25+ $7.330 50+ $7.320 180+ $7.300 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | TQFP | 86I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32G | ||||
SILICON LABS | Each | 1+ $7.500 10+ $6.590 25+ $6.130 50+ $5.860 100+ $5.560 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | QFN | 56I/O's | I2C, SPI, USART | - | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32G | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.360 10+ $7.760 25+ $7.220 50+ $6.870 100+ $6.540 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | QFN | 56I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32G | |||||
SILICON LABS | Each | 1+ $6.720 10+ $5.700 25+ $5.400 | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 32Pins | QFN | QFN | 24I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32G | ||||
SILICON LABS | Each | 1+ $7.640 10+ $6.340 25+ $5.880 50+ $5.610 100+ $5.310 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32MHz | - | 64KB | 48Pins | TQFP | - | 37I/O's | I2C, SPI, UART, USART | - | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32G | ||||
SILICON LABS | Each | 1+ $9.360 10+ $7.760 25+ $7.000 50+ $6.480 100+ $5.950 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32MHz | - | 128KB | 64Pins | TQFP | - | 53I/O's | I2C, SPI, UART, USART | - | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32G | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.600 | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32MHz | - | 64KB | 100Pins | LQFP | - | 86I/O's | I2C, SPI, UART, USART | - | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32G | ||||
SILICON LABS | Each | 1+ $5.870 10+ $4.760 25+ $4.450 50+ $4.240 100+ $4.080 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 32Pins | QFN | QFN | 24I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32G | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.390 10+ $6.970 25+ $6.470 50+ $6.160 100+ $5.840 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 32Pins | QFN | QFN | 24I/O's | I2C, SPI, USART | - | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32G | ||||
Each | 1+ $4.700 10+ $4.350 25+ $4.090 50+ $4.010 180+ $3.940 | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 100Pins | LQFP | LQFP | 86I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32Gx | |||||
Each | 1+ $4.600 | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 8Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32Gx | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.360 10+ $7.760 25+ $7.000 50+ $6.580 100+ $6.150 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32G | ||||
SILICON LABS | Each | 1+ $7.940 10+ $6.590 25+ $6.120 50+ $5.830 100+ $5.540 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32MHz | - | 64KB | 64Pins | QFN | - | 56I/O's | I2C, SPI, UART, USART | - | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32G |