Kinetis K Family K8x Series Microcontrollers ARM Microcontrollers:
6 Products FoundFind a huge range of Kinetis K Family K8x Series Microcontrollers ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as S32 Family S32K1xx Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & STM32 Family STM32L4 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+ $15.490 | Total:$26,952.60 Min: 1740 / Mult: 1740 | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 121Pins | XFBGA | 87I/O's | XFBGA | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K8x | |||||
Each | 1+ $16.590 | Total:$7,465.50 Min: 450 / Mult: 450 | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 100Pins | LQFP | 66I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K8x | |||||
Each | 1+ $14.900 | Total:$25,926.00 Min: 1740 / Mult: 1740 | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 121Pins | XFBGA | 87I/O's | XFBGA | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K8x | |||||
Each | 1+ $17.090 | Total:$7,690.50 Min: 450 / Mult: 450 | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 100Pins | LQFP | 66I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K8x | |||||
Each | 1+ $23.440 10+ $18.090 25+ $17.520 50+ $16.600 100+ $16.020 More Pricing... | Total:$23.44 Min: 1 / Mult: 1 | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 121Pins | XFBGA | 85I/O's | XFBGA | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | K Series | |||||
Each | 1+ $14.810 | Total:$6,664.50 Min: 450 / Mult: 450 | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 100Pins | LQFP | 66I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K8x | |||||