Kinetis W Family KW2x Series Microcontrollers ARM Microcontrollers:
4 Products FoundFind a huge range of Kinetis W Family KW2x Series Microcontrollers ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as S32 Family S32K1xx Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers & SAM 32 Family SAM D20 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+ $10.490 | Total:$13,637.00 Min: 1300 / Mult: 1300 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 512KB | 63Pins | LGA | LGA | 24I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW2x | |||||
Each | 500+ $8.400 | Total:$10,920.00 Min: 1300 / Mult: 1300 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 256KB | 63Pins | LGA | LGA | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW2x | |||||
Each | 500+ $9.280 | Total:$12,064.00 Min: 1300 / Mult: 1300 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 512KB | 63Pins | LGA | LGA | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 64KB | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Kinetis W | Surface Mount | KW2x | |||||
Each | 500+ $10.040 | Total:$13,052.00 Min: 1300 / Mult: 1300 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 512KB | 63Pins | LGA | LGA | 24I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | 16Bit | 1.8V | 3.6V | -40°C | 105°C | - | Surface Mount | KW2x | |||||