New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. ARM Microcontrollers
                                                                                                  5. Kinetis W Family KW3x Series Microcontrollers ARM Microcontrollers

                                                                                                  Kinetis W Family KW3x Series Microcontrollers ARM Microcontrollers:

                                                                                                  5 Products Found
                                                                                                  Find a huge range of Kinetis W Family KW3x Series Microcontrollers ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as S32 Family S32K1xx Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & STM32 Family STM32L4 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: NXP
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  Data Bus Width
                                                                                                  No. of Bits
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  MCU Case Style
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  MCU Applications
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  MCU Family
                                                                                                  IC Mounting
                                                                                                  MCU Series
                                                                                                  Qualification
                                                                                                  Automotive Qualification Standard
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  MKW36Z512VHT4
                                                                                                  NXP MKW36Z512VHT4
                                                                                                  72AC6231

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. 48MHZ
                                                                                                  4. LQFN-48 ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $11.690
                                                                                                  10+
                                                                                                  $11.190
                                                                                                  Total:$11.69
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Kinetis W Family KW3x Series Microcontrollers
                                                                                                  ARM Cortex-M0+
                                                                                                  32bit
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  48MHz
                                                                                                  512KB
                                                                                                  48Pins
                                                                                                  LQFN
                                                                                                  -
                                                                                                  LQFN
                                                                                                  CAN, I2C, SPI, USART
                                                                                                  CAN, I2C, SPI, USART
                                                                                                  64KB
                                                                                                  -
                                                                                                  5Channels
                                                                                                  16Bit
                                                                                                  2.1V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  Kinetis 
                                                                                                  Surface Mount
                                                                                                  W Series
                                                                                                  -
                                                                                                  -
                                                                                                  MKW30Z160VHM4
                                                                                                  NXP MKW30Z160VHM4
                                                                                                  61AC0568

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. ARM CORTEX-M0+
                                                                                                  3. 48MHZ
                                                                                                  4. QFN-32
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.510
                                                                                                  Total:$7.51
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Kinetis W Family KW3x Series Microcontrollers
                                                                                                  ARM Cortex-M0+
                                                                                                  32bit
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  48MHz
                                                                                                  160KB
                                                                                                  32Pins
                                                                                                  QFN
                                                                                                  15I/O's
                                                                                                  VQFN
                                                                                                  I2C, SPI, UART
                                                                                                  I2C, SPI, UART
                                                                                                  20KB
                                                                                                  -
                                                                                                  -
                                                                                                  16Bit
                                                                                                  1.45V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Kinetis W
                                                                                                  Surface Mount
                                                                                                  KW3x
                                                                                                  -
                                                                                                  -
                                                                                                  MKW37Z512VFT4
                                                                                                  NXP MKW37Z512VFT4
                                                                                                  76AH9354

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. 48MHZ
                                                                                                  4. QFN-48 ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $8.620
                                                                                                  Total:$8.62
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Kinetis W Family KW3x Series Microcontrollers
                                                                                                  ARM Cortex-M0+
                                                                                                  32bit
                                                                                                  -
                                                                                                  32 bit
                                                                                                  48MHz
                                                                                                  512KB
                                                                                                  48Pins
                                                                                                  HVQFN
                                                                                                  25I/O's
                                                                                                  HVQFN
                                                                                                  I2C, LIN, SPI, UART
                                                                                                  I2C, LIN, SPI, UART
                                                                                                  64KB
                                                                                                  Bluetooth Low Energy
                                                                                                  -
                                                                                                  16Bit
                                                                                                  1.71V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  Kinetis W
                                                                                                  Surface Mount
                                                                                                  KW3x
                                                                                                  -
                                                                                                  -
                                                                                                  MKW36A512VHT4
                                                                                                  NXP MKW36A512VHT4
                                                                                                  72AC6230

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. 48MHZ
                                                                                                  4. LQFN-48 ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $12.830
                                                                                                  Total:$12.83
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Kinetis W Family KW3x Series Microcontrollers
                                                                                                  ARM Cortex-M0+
                                                                                                  32bit
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  48MHz
                                                                                                  512KB
                                                                                                  48Pins
                                                                                                  LQFN
                                                                                                  -
                                                                                                  LQFN
                                                                                                  CAN, I2C, SPI, USART
                                                                                                  CAN, I2C, SPI, USART
                                                                                                  64KB
                                                                                                  -
                                                                                                  -
                                                                                                  16Bit
                                                                                                  2.1V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  Kinetis 
                                                                                                  Surface Mount
                                                                                                  W Series
                                                                                                  AEC-Q100
                                                                                                  -
                                                                                                  MKW38A512VFT4
                                                                                                  NXP MKW38A512VFT4
                                                                                                  76AH9355

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 32BIT
                                                                                                  3. 48MHZ
                                                                                                  4. WFHVQFN ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $12.440
                                                                                                  10+
                                                                                                  $9.150
                                                                                                  25+
                                                                                                  $8.660
                                                                                                  50+
                                                                                                  $8.270
                                                                                                  100+
                                                                                                  $7.940
                                                                                                  More Pricing...
                                                                                                  Total:$12.44
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Kinetis W Family KW3x Series Microcontrollers
                                                                                                  ARM Cortex-M0+
                                                                                                  32bit
                                                                                                  -
                                                                                                  32 bit
                                                                                                  48MHz
                                                                                                  512KB
                                                                                                  48Pins
                                                                                                  WFHVQFN
                                                                                                  25I/O's
                                                                                                  HVQFN
                                                                                                  CAN, I2C, LIN, SPI, UART
                                                                                                  CAN, I2C, LIN, SPI, UART
                                                                                                  64KB
                                                                                                  Bluetooth Low Energy
                                                                                                  -
                                                                                                  16Bit
                                                                                                  1.71V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  Kinetis W
                                                                                                  Surface Mount
                                                                                                  KW3x
                                                                                                  AEC-Q100
                                                                                                  AEC-Q100
                                                                                                  ComparePrice forQuantity
                                                                                                  1-5 of 5 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.