PSOC 4 Family CY8C42xx Series Microcontrollers ARM Microcontrollers:
14 Products FoundFind a huge range of PSOC 4 Family CY8C42xx Series Microcontrollers ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon & Cypress - Infineon Technologies
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.310 10+ $4.840 25+ $4.520 50+ $4.310 100+ $4.060 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 32KB | 40Pins | UFQFN | UFQFN | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | |||||
Each | 1+ $6.270 10+ $4.940 25+ $4.600 50+ $4.370 100+ $4.130 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 32KB | 44Pins | LQFP | LQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | |||||
Each | 1+ $5.760 10+ $5.760 25+ $5.760 50+ $5.760 100+ $5.760 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 64KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 16Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | |||||
Each | 1+ $3.290 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 32KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.700 10+ $5.300 25+ $5.010 50+ $4.700 100+ $4.380 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 48MHz | 32KB | 40Pins | QFN-EP | - | 34I/O's | I2C, SPI, UART | - | 4KB | 1Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | |||||
Each | 1+ $16.250 10+ $12.750 25+ $11.870 50+ $11.390 100+ $10.920 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 48MHz | 128KB | 68Pins | QFN-EP | - | 57I/O's | I2C, SPI, UART | - | 16KB | 1Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | |||||
79AK9021 RoHS | Each | 1+ $5.270 10+ $4.790 25+ $4.470 50+ $4.270 100+ $4.020 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | 32KB | 48Pins | TQFP | - | 36I/O's | I2C, IrDA, SPI, SSP, UART | - | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | ||||
27AC2886 RoHS | CYPRESS - INFINEON TECHNOLOGIES | Each | 1+ $6.730 10+ $6.670 25+ $6.630 50+ $6.580 100+ $6.520 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | 128KB | 68Pins | QFN | - | 55I/O's | I2C, SPI, UART | - | 16KB | 16Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | |||
Each | 1+ $9.230 10+ $7.860 25+ $7.440 50+ $7.110 100+ $6.820 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 48MHz | 256KB | 56Pins | QFN | QFN | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | Bluetooth | 12Bit | 1.9V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | |||||
Each | 1+ $12.760 10+ $10.900 25+ $10.550 50+ $10.010 100+ $9.650 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 128KB | 68Pins | QFN | QFN | 57I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | |||||
Each | 1+ $6.400 | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 128KB | 64Pins | TQFP | TQFP | 51I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | |||||
Each | 1+ $8.210 10+ $6.290 25+ $5.810 50+ $5.550 100+ $5.290 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 64KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | |||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.080 10+ $5.950 25+ $5.910 50+ $5.880 100+ $5.840 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 32KB | 35Pins | WLCSP | WLCSP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | ||||
INFINEON | Each | 1+ $16.140 10+ $12.650 25+ $11.580 50+ $11.390 100+ $11.190 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 16Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | ||||