S32K3 Family S32K341 Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of S32K3 Family S32K341 Series Microcontrollers ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78AK8779 RoHS | Each | 1+ $28.780 10+ $27.330 25+ $26.760 50+ $26.010 100+ $25.470 More Pricing... | Min: 1 / Mult: 1 | S32K3 Family S32K341 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 160MHz | 1MB | 100Pins | MaxQFP | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K341 Series | AEC-Q100 | ||||
Each | 1+ $24.270 10+ $23.010 25+ $22.520 50+ $21.760 100+ $21.240 More Pricing... | Min: 1 / Mult: 1 | S32K3 Family S32K341 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32 bit | 160MHz | 1MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K341 Series | AEC-Q100 |