STM32 Family STM32F7 Series Microcontrollers ARM Microcontrollers:
76 Products FoundFind a huge range of STM32 Family STM32F7 Series Microcontrollers ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.160 5+ $19.410 10+ $18.340 25+ $17.710 72+ $17.160 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 1MB | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
Each | 1+ $21.620 5+ $21.620 10+ $21.620 25+ $18.730 50+ $18.520 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 1MB | 216Pins | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
Each | 1+ $23.150 5+ $23.150 10+ $23.150 25+ $20.060 50+ $20.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | - | 32 bit | 216MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
Each | 1+ $7.080 10+ $6.490 25+ $6.490 50+ $6.490 100+ $5.990 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 64KB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
STMICROELECTRONICS | Each | 1+ $30.670 5+ $27.650 10+ $24.620 25+ $23.130 80+ $22.240 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 2MB | 176Pins | LQFP | LQFP | 132I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | ||||
STMICROELECTRONICS | Each | 1+ $15.530 10+ $12.490 25+ $12.100 50+ $11.470 180+ $11.050 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 512KB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | ||||
Each | 1+ $31.990 5+ $28.820 10+ $25.650 25+ $24.060 72+ $23.190 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 2MB | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
Each | 1+ $19.780 10+ $15.630 25+ $14.630 50+ $14.110 180+ $13.600 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 512KB | 100Pins | LQFP | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
Each | 1+ $14.350 10+ $13.150 25+ $13.150 50+ $13.150 100+ $12.140 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 512KB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
STMICROELECTRONICS | Each | 1+ $23.540 5+ $22.170 10+ $20.800 25+ $19.520 80+ $19.140 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 2MB | 176Pins | LQFP | LQFP | 132I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | ||||
Each | 1+ $17.350 10+ $16.110 25+ $15.040 50+ $15.040 180+ $14.990 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
Each | 1+ $22.480 5+ $22.480 10+ $22.470 25+ $20.870 50+ $19.490 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
STMICROELECTRONICS | Each | 1+ $22.770 10+ $18.060 25+ $16.880 50+ $16.240 100+ $15.590 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 1MB | 100Pins | TFBGA | TFBGA | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | ||||
Each | 1+ $30.600 5+ $27.580 10+ $24.550 25+ $23.080 50+ $22.190 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
STMICROELECTRONICS | Each | 1+ $19.870 10+ $17.530 25+ $16.980 50+ $16.100 180+ $15.520 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | ||||
Each | 1+ $26.330 5+ $26.330 10+ $26.330 25+ $24.460 50+ $22.820 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 216MHz | - | 2MB | 216Pins | TFBGA | - | 159I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
Each | 1+ $31.750 5+ $28.600 10+ $25.450 25+ $23.870 50+ $23.010 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 2MB | 216Pins | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
Each | 1+ $30.750 5+ $27.980 10+ $25.200 25+ $23.290 72+ $22.590 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 2MB | 208Pins | LQFP | LQFP | 159I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
STMICROELECTRONICS | Each | 1+ $19.120 10+ $15.920 25+ $15.130 50+ $14.680 100+ $14.250 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 256KB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | ||||
Each | 1+ $26.370 5+ $23.750 10+ $21.130 25+ $19.950 72+ $19.310 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 2MB | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
Each | 1+ $25.580 5+ $23.430 10+ $21.260 25+ $20.090 50+ $19.450 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 2MB | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
Each | 1+ $22.580 5+ $21.740 10+ $20.950 25+ $20.240 80+ $19.600 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 2MB | 176Pins | LQFP | LQFP | 132I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
Each | 1+ $19.760 10+ $17.130 25+ $17.130 50+ $16.640 120+ $16.030 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 1MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | |||||
STMICROELECTRONICS | Each | 1+ $22.090 10+ $18.480 25+ $17.570 50+ $17.070 100+ $16.570 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 512KB | 64Pins | LQFP | LQFP | 50I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 | ||||
Each | 1+ $24.790 5+ $24.790 10+ $24.790 25+ $23.020 72+ $23.010 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 216MHz | 216MHz | 2MB | 208Pins | LQFP | LQFP | 159I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F7 |